Part Details for 2200CA2G004F3FA by Gems Sensors & Controls
Overview of 2200CA2G004F3FA by Gems Sensors & Controls
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 2200CA2G004F3FA
2200CA2G004F3FA CAD Models
2200CA2G004F3FA Part Data Attributes
|
2200CA2G004F3FA
Gems Sensors & Controls
Buy Now
Datasheet
|
Compare Parts:
2200CA2G004F3FA
Gems Sensors & Controls
Strain Guage Sensor, Absolute, -15Psi Min, 185Psi Max, 0.25%, 1-6V, Cylindrical
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | GEMS SENSORS & CONTROLS | |
Reach Compliance Code | unknown | |
Accuracy-Max (%) | 0.25% | |
Housing | STAINLESS STEEL | |
Operating Temperature-Max | 50 °C | |
Operating Temperature-Min | -20 °C | |
Output Range | 1-6V | |
Output Type | ANALOG VOLTAGE | |
Package Shape/Style | CYLINDRICAL | |
Port Type | THREADED | |
Pressure Range-Max | 185 Psi | |
Pressure Range-Min | -15 Psi | |
Pressure Sensing Mode | ABSOLUTE | |
Sensors/Transducers Type | PRESSURE SENSOR,STRAIN GUAGE | |
Supply Voltage-Max | 35 V | |
Supply Voltage-Min | 1.5 V | |
Termination Type | METAL CABLE GLAND |
Alternate Parts for 2200CA2G004F3FA
This table gives cross-reference parts and alternative options found for 2200CA2G004F3FA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2200CA2G004F3FA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
2200CA2G00422HA | Strain Guage Sensor, Absolute, -15Psi Min, 185Psi Max, 0.25%, 1-6V, Cylindrical | Gems Sensors & Controls | 2200CA2G004F3FA vs 2200CA2G00422HA |
2200CA2G004F2LA | Strain Guage Sensor, Absolute, -15Psi Min, 185Psi Max, 0.25%, 1-6V, Cylindrical | Gems Sensors & Controls | 2200CA2G004F3FA vs 2200CA2G004F2LA |
2200CA2G004F2JA | Strain Guage Sensor, Absolute, -15Psi Min, 185Psi Max, 0.25%, 1-6V, Cylindrical | Gems Sensors & Controls | 2200CA2G004F3FA vs 2200CA2G004F2JA |
2200CA2G00423JA | Strain Guage Sensor, Absolute, -15Psi Min, 185Psi Max, 0.25%, 1-6V, Cylindrical | Gems Sensors & Controls | 2200CA2G004F3FA vs 2200CA2G00423JA |
2200CA2G00423EA | Strain Guage Sensor, Absolute, -15Psi Min, 185Psi Max, 0.25%, 1-6V, Cylindrical | Gems Sensors & Controls | 2200CA2G004F3FA vs 2200CA2G00423EA |
2200CA2G004F3JA | Strain Guage Sensor, Absolute, -15Psi Min, 185Psi Max, 0.25%, 1-6V, Cylindrical | Gems Sensors & Controls | 2200CA2G004F3FA vs 2200CA2G004F3JA |
2200CA2G004F34A | Strain Guage Sensor, Absolute, -15Psi Min, 185Psi Max, 0.25%, 1-6V, Cylindrical | Gems Sensors & Controls | 2200CA2G004F3FA vs 2200CA2G004F34A |
2200CA2G004F3HA | Strain Guage Sensor, Absolute, -15Psi Min, 185Psi Max, 0.25%, 1-6V, Cylindrical | Gems Sensors & Controls | 2200CA2G004F3FA vs 2200CA2G004F3HA |
2200CA2G004F2EA | Strain Guage Sensor, Absolute, -15Psi Min, 185Psi Max, 0.25%, 1-6V, Cylindrical | Gems Sensors & Controls | 2200CA2G004F3FA vs 2200CA2G004F2EA |
2200CA2G00423LA | Strain Guage Sensor, Absolute, -15Psi Min, 185Psi Max, 0.25%, 1-6V, Cylindrical | Gems Sensors & Controls | 2200CA2G004F3FA vs 2200CA2G00423LA |