Datasheets
2200CA2G00422HA by: Gems Sensors & Controls

Strain Guage Sensor, Absolute, -15Psi Min, 185Psi Max, 0.25%, 1-6V, Cylindrical

Part Details for 2200CA2G00422HA by Gems Sensors & Controls

Overview of 2200CA2G00422HA by Gems Sensors & Controls

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Part Details for 2200CA2G00422HA

2200CA2G00422HA CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

2200CA2G00422HA Part Data Attributes

2200CA2G00422HA Gems Sensors & Controls
Buy Now Datasheet
Compare Parts:
2200CA2G00422HA Gems Sensors & Controls Strain Guage Sensor, Absolute, -15Psi Min, 185Psi Max, 0.25%, 1-6V, Cylindrical
Rohs Code No
Part Life Cycle Code Obsolete
Ihs Manufacturer GEMS SENSORS & CONTROLS
Reach Compliance Code unknown
Accuracy-Max (%) 0.25%
Housing STAINLESS STEEL
Operating Temperature-Max 80 °C
Operating Temperature-Min -20 °C
Output Range 1-6V
Output Type ANALOG VOLTAGE
Package Shape/Style CYLINDRICAL
Port Type THREADED
Pressure Range-Max 185 Psi
Pressure Range-Min -15 Psi
Pressure Sensing Mode ABSOLUTE
Sensors/Transducers Type PRESSURE SENSOR,STRAIN GUAGE
Supply Voltage-Max 35 V
Supply Voltage-Min 1.5 V
Termination Type PLASTIC CABLE GLAND

Alternate Parts for 2200CA2G00422HA

This table gives cross-reference parts and alternative options found for 2200CA2G00422HA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2200CA2G00422HA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
2200CA2G004F2LA Strain Guage Sensor, Absolute, -15Psi Min, 185Psi Max, 0.25%, 1-6V, Cylindrical Gems Sensors & Controls 2200CA2G00422HA vs 2200CA2G004F2LA
2200CA2G004F2JA Strain Guage Sensor, Absolute, -15Psi Min, 185Psi Max, 0.25%, 1-6V, Cylindrical Gems Sensors & Controls 2200CA2G00422HA vs 2200CA2G004F2JA
2200CA2G00423JA Strain Guage Sensor, Absolute, -15Psi Min, 185Psi Max, 0.25%, 1-6V, Cylindrical Gems Sensors & Controls 2200CA2G00422HA vs 2200CA2G00423JA
2200CA2G00423EA Strain Guage Sensor, Absolute, -15Psi Min, 185Psi Max, 0.25%, 1-6V, Cylindrical Gems Sensors & Controls 2200CA2G00422HA vs 2200CA2G00423EA
2200CA2G004F3JA Strain Guage Sensor, Absolute, -15Psi Min, 185Psi Max, 0.25%, 1-6V, Cylindrical Gems Sensors & Controls 2200CA2G00422HA vs 2200CA2G004F3JA
2200CA2G004F34A Strain Guage Sensor, Absolute, -15Psi Min, 185Psi Max, 0.25%, 1-6V, Cylindrical Gems Sensors & Controls 2200CA2G00422HA vs 2200CA2G004F34A
2200CA2G004F3HA Strain Guage Sensor, Absolute, -15Psi Min, 185Psi Max, 0.25%, 1-6V, Cylindrical Gems Sensors & Controls 2200CA2G00422HA vs 2200CA2G004F3HA
2200CA2G004F2EA Strain Guage Sensor, Absolute, -15Psi Min, 185Psi Max, 0.25%, 1-6V, Cylindrical Gems Sensors & Controls 2200CA2G00422HA vs 2200CA2G004F2EA
2200CA2G00423LA Strain Guage Sensor, Absolute, -15Psi Min, 185Psi Max, 0.25%, 1-6V, Cylindrical Gems Sensors & Controls 2200CA2G00422HA vs 2200CA2G00423LA
2200CA2G004F3SA Strain Guage Sensor, Absolute, -15Psi Min, 185Psi Max, 0.25%, 1-6V, Cylindrical Gems Sensors & Controls 2200CA2G00422HA vs 2200CA2G004F3SA
Part Number Description Manufacturer Compare
2200CA2G00423EA Strain Guage Sensor, Absolute, -15Psi Min, 185Psi Max, 0.25%, 1-6V, Cylindrical Gems Sensors & Controls 2200CA2G00422HA vs 2200CA2G00423EA
2200CA2G00422KA Strain Guage Sensor, Absolute, -15Psi Min, 185Psi Max, 0.25%, 1-6V, Cylindrical Gems Sensors & Controls 2200CA2G00422HA vs 2200CA2G00422KA
2200CA2G00423MA Strain Guage Sensor, Absolute, -15Psi Min, 185Psi Max, 0.25%, 1-6V, Cylindrical Gems Sensors & Controls 2200CA2G00422HA vs 2200CA2G00423MA
2200CA2G004F3JA Strain Guage Sensor, Absolute, -15Psi Min, 185Psi Max, 0.25%, 1-6V, Cylindrical Gems Sensors & Controls 2200CA2G00422HA vs 2200CA2G004F3JA
2200CA2G00423KA Strain Guage Sensor, Absolute, -15Psi Min, 185Psi Max, 0.25%, 1-6V, Cylindrical Gems Sensors & Controls 2200CA2G00422HA vs 2200CA2G00423KA
2200CA2G00423JA Strain Guage Sensor, Absolute, -15Psi Min, 185Psi Max, 0.25%, 1-6V, Cylindrical Gems Sensors & Controls 2200CA2G00422HA vs 2200CA2G00423JA
2200CA2G004F3EA Strain Guage Sensor, Absolute, -15Psi Min, 185Psi Max, 0.25%, 1-6V, Cylindrical Gems Sensors & Controls 2200CA2G00422HA vs 2200CA2G004F3EA
2200CA2G00422SA Strain Guage Sensor, Absolute, -15Psi Min, 185Psi Max, 0.25%, 1-6V, Cylindrical Gems Sensors & Controls 2200CA2G00422HA vs 2200CA2G00422SA
2200CA2G004F2LA Strain Guage Sensor, Absolute, -15Psi Min, 185Psi Max, 0.25%, 1-6V, Cylindrical Gems Sensors & Controls 2200CA2G00422HA vs 2200CA2G004F2LA
2200CA2G004F2FA Strain Guage Sensor, Absolute, -15Psi Min, 185Psi Max, 0.25%, 1-6V, Cylindrical Gems Sensors & Controls 2200CA2G00422HA vs 2200CA2G004F2FA

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 2200CA2G00422HA by Gems Sensors & Controls.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 2200CA2G00422HA by Gems Sensors & Controls

Select Manufacturer
Which Manufacturer of 2200CA2G00422HA would you like to use for your alert(s)?
  • Please alert me when 2200CA2G00422HA inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 2200CA2G00422HA alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 2200CA2G00422HA to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 2200CA2G00422HA alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 2200CA2G00422HA.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 2200CA2G00422HA by Gems Sensors & Controls

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: