Part Details for 2200AAH6009F2JB by Gems Sensors & Controls
Overview of 2200AAH6009F2JB by Gems Sensors & Controls
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 2200AAH6009F2JB
2200AAH6009F2JB CAD Models
2200AAH6009F2JB Part Data Attributes
|
2200AAH6009F2JB
Gems Sensors & Controls
Buy Now
Datasheet
|
Compare Parts:
2200AAH6009F2JB
Gems Sensors & Controls
Strain Guage Sensor, Absolute, 0Psi Min, 6000Psi Max, 0.15%, 100mV, Cylindrical
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | GEMS SENSORS & CONTROLS | |
Reach Compliance Code | unknown | |
Accuracy-Max (%) | 0.15% | |
Housing | STAINLESS STEEL | |
Operating Temperature-Max | 50 °C | |
Operating Temperature-Min | -20 °C | |
Output Range | 100mV | |
Output Type | ANALOG VOLTAGE | |
Package Shape/Style | CYLINDRICAL | |
Port Type | THREADED | |
Pressure Range-Max | 6000 Psi | |
Pressure Range-Min | ||
Pressure Sensing Mode | ABSOLUTE | |
Sensors/Transducers Type | PRESSURE SENSOR,STRAIN GUAGE | |
Supply Voltage-Max | 15 V | |
Supply Voltage-Min | 10 V | |
Termination Type | METAL CABLE GLAND |
Alternate Parts for 2200AAH6009F2JB
This table gives cross-reference parts and alternative options found for 2200AAH6009F2JB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2200AAH6009F2JB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
2200AAH600923LB | Strain Guage Sensor, Absolute, 0Psi Min, 6000Psi Max, 0.15%, 100mV, Cylindrical | Gems Sensors & Controls | 2200AAH6009F2JB vs 2200AAH600923LB |
2200AAH600923JB | Strain Guage Sensor, Absolute, 0Psi Min, 6000Psi Max, 0.15%, 100mV, Cylindrical | Gems Sensors & Controls | 2200AAH6009F2JB vs 2200AAH600923JB |
2200AAH6009F3MB | Strain Guage Sensor, Absolute, 0Psi Min, 6000Psi Max, 0.15%, 100mV, Cylindrical | Gems Sensors & Controls | 2200AAH6009F2JB vs 2200AAH6009F3MB |
2200AAH600922FB | Strain Guage Sensor, Absolute, 0Psi Min, 6000Psi Max, 0.15%, 100mV, Cylindrical | Gems Sensors & Controls | 2200AAH6009F2JB vs 2200AAH600922FB |
2200AAH6009F3GB | Strain Guage Sensor, Absolute, 0Psi Min, 6000Psi Max, 0.15%, 100mV, Cylindrical | Gems Sensors & Controls | 2200AAH6009F2JB vs 2200AAH6009F3GB |
2200AAH6009234B | Strain Guage Sensor, Absolute, 0Psi Min, 6000Psi Max, 0.15%, 100mV, Cylindrical | Gems Sensors & Controls | 2200AAH6009F2JB vs 2200AAH6009234B |
2200AAH6009F2FB | Strain Guage Sensor, Absolute, 0Psi Min, 6000Psi Max, 0.15%, 100mV, Cylindrical | Gems Sensors & Controls | 2200AAH6009F2JB vs 2200AAH6009F2FB |
2200AAH6009F2KB | Strain Guage Sensor, Absolute, 0Psi Min, 6000Psi Max, 0.15%, 100mV, Cylindrical | Gems Sensors & Controls | 2200AAH6009F2JB vs 2200AAH6009F2KB |
2200AAH6009F24B | Strain Guage Sensor, Absolute, 0Psi Min, 6000Psi Max, 0.15%, 100mV, Cylindrical | Gems Sensors & Controls | 2200AAH6009F2JB vs 2200AAH6009F24B |
2200AAH600923KB | Strain Guage Sensor, Absolute, 0Psi Min, 6000Psi Max, 0.15%, 100mV, Cylindrical | Gems Sensors & Controls | 2200AAH6009F2JB vs 2200AAH600923KB |