Part Details for 2200970471 by Molex
Overview of 2200970471 by Molex
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2200970471
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
900-2200970471-ND
|
DigiKey | 1.25WB MLP SGL VT TH ASSY 4CKT B Min Qty: 1 Lead time: 24 Weeks Container: Tray |
2740 In Stock |
|
$0.3475 / $0.7800 | Buy Now |
DISTI #
2200970471
|
Avnet Americas | 1.25WB MLP SGL VT TH ASSY 4CKT BK WBOS (Alt: 2200970471) RoHS: Not Compliant Min Qty: 12480 Package Multiple: 12480 Lead time: 24 Weeks, 0 Days | 0 |
|
$0.3189 | Buy Now |
DISTI #
MOL220097-0471
|
Heilind Electronics | Cross Referenced to MOLEX - Part: MOL220097-0471 | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
79008211
|
Verical | 1.25mm Pitch, Micro Lock Plus PCB Header, Single Row, Vertical, Through Hole, Tin-Bismuth Plating, Positive RoHS: Compliant Min Qty: 17 Package Multiple: 1 Date Code: 2411 | Americas - 3120 |
|
$0.4454 / $0.5145 | Buy Now |
DISTI #
2200970471
|
Avnet Abacus | (Alt: 2200970471) RoHS: Compliant Min Qty: 12480 Package Multiple: 12480 Lead time: 24 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
C1S549810630536
|
Chip1Stop | Connector Headers and PCB Receptacles | 3120 |
|
$0.4454 / $0.5900 | Buy Now |