There are no models available for this part yet.
Overview of 220097-0871 by Molex
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
D8087-1 | Rochester Electronics LLC | Math Coprocessor, 16-Bit, NMOS, CDIP40, CERDIP-40 |
Price & Stock for 220097-0871 by Molex
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
87AK0725
|
Newark | Conn, Header, 8Pos, 1Row, 1.25Mm, Th Rohs Compliant: Yes |Molex 220097-0871 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1915 |
|
$0.6490 / $0.8930 | Buy Now | |
DISTI #
95AK5846
|
Newark | 1.25Wb Mlp Sgl Vt Th Assy 8Ckt Bk Wbos Rohs Compliant: Yes |Molex 220097-0871 RoHS: Compliant Min Qty: 7680 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.6580 | Buy Now | |
DISTI #
2200970871
|
Avnet Americas | 1.25WB MLP SGL VT TH ASSY 8CKT BK WBOS (Alt: 2200970871) RoHS: Not Compliant Min Qty: 7680 Package Multiple: 7680 Lead time: 24 Weeks, 0 Days | 0 |
|
$0.4217 | Buy Now | |
DISTI #
538-220097-0871
|
Mouser Electronics | Headers & Wire Housings 1.25MM HDR 01X08P VT W/LCK RoHS: Compliant | 7448 |
|
$0.4700 / $1.0200 | Buy Now | |
DISTI #
74979879
|
RS | Micro-Lock Plus PCB Header, 1.25mm Pitch, Vertical, Through Hole, 8 Circuits | Molex Incorporated 220097-0871 RoHS: Compliant Min Qty: 7680 Package Multiple: 1 Lead time: 17 Weeks, 0 Days Container: Bulk | 0 |
|
$0.5400 | RFQ | |
DISTI #
220097-0871
|
TTI | Headers & Wire Housings 1.25MM HDR 01X08P VT W/LCK RoHS: Compliant pbFree: Pb-Free Min Qty: 192 Package Multiple: 192 Container: Tray |
Americas - 1920 In Stock |
|
$0.4650 / $0.6070 | Buy Now |