Part Details for 2200938 by Phoenix Contact
Overview of 2200938 by Phoenix Contact
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2200938
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2200938-ND
|
DigiKey | PANEL MOUNT BASE Min Qty: 1 Lead time: 14 Weeks Container: Bulk |
9 In Stock |
|
$12.9044 / $14.6800 | Buy Now |
DISTI #
651-2200938
|
Mouser Electronics | Enclosures for Industrial Automation UM-ALU 4-100.5 PROFILE 130 RoHS: Compliant | 0 |
|
$12.9000 / $14.6800 | Order Now |
DISTI #
71531149
|
RS | Housing, 3.531" L x 6.362" W x 2.154" H (89.70mm x 161.60mm x 54.70mm) | Phoenix Contact 2200938 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$13.5100 / $17.5400 | RFQ |
|
Onlinecomponents.com | Press-drawn section housings - Basic profile - profile width (internal): 100.5 mm - length: 130 mm RoHS: Compliant | 0 |
|
$13.2100 / $16.6500 | Buy Now |
DISTI #
000000000003809582
|
Sager | Enclosures for Industrial Automation UM-ALU 4-100.5 PROFILE 130 Min Qty: 1 | 0 |
|
$16.2300 / $18.9300 | Buy Now |
|
Dynamic Solutions GmbH | Profile | 950 |
|
RFQ | |
|
Master Electronics | Press-drawn section housings - Basic profile - profile width (internal): 100.5 mm - length: 130 mm RoHS: Compliant | 0 |
|
$13.2100 / $16.6500 | Buy Now |