Part Details for 2200936 by Phoenix Contact
Overview of 2200936 by Phoenix Contact
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2200936
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2200936-ND
|
DigiKey | PANEL MOUNT BASE Min Qty: 1 Lead time: 14 Weeks Container: Bulk | Temporarily Out of Stock |
|
$10.9500 | Buy Now |
DISTI #
651-2200936
|
Mouser Electronics | Enclosures for Industrial Automation UM-ALU 4-100.5 PROFILE 60 RoHS: Compliant | 0 |
|
$10.9500 | Order Now |
DISTI #
71531066
|
RS | Housing, 1.378" W x 1.516" H (35.00mm x 38.50mm), green, 35mm Wide Housing | Phoenix Contact 2200936 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$15.9300 / $22.7500 | RFQ |
|
Onlinecomponents.com | Press-drawn section housings - Basic profile - profile width (internal): 100.5 mm - length: 60 mm RoHS: Compliant | 0 |
|
$8.6600 / $11.7800 | Buy Now |
DISTI #
000000000003809580
|
Sager | Enclosures for Industrial Automation UM-ALU 4-100.5 PROFILE 60 Min Qty: 1 | 0 |
|
$10.7100 / $12.5000 | Buy Now |
|
Dynamic Solutions GmbH | Profile | 2200 |
|
RFQ | |
|
Master Electronics | Press-drawn section housings - Basic profile - profile width (internal): 100.5 mm - length: 60 mm RoHS: Compliant | 0 |
|
$8.6600 / $11.7800 | Buy Now |
Part Details for 2200936
2200936 CAD Models
2200936 Part Data Attributes
|
2200936
Phoenix Contact
Buy Now
|
Compare Parts:
2200936
Phoenix Contact
|
Samacsys Manufacturer | Phoenix Contact |