There are no models available for this part yet.
Overview of 2200596 by Phoenix Contact
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for 2200596 by Phoenix Contact
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
2200596-ND
|
DigiKey | ME MAX 35 LC 3-3 KMGY Min Qty: 10 Lead time: 8 Weeks Container: Bulk | Temporarily Out of Stock |
|
$20.2950 | Buy Now | |
DISTI #
651-2200596
|
Mouser Electronics | Enclosures for Industrial Automation ME MAX 35 LC 3-3 KMGY RoHS: Compliant | 0 |
|
$18.8400 / $21.7200 | Order Now | |
DISTI #
71531192
|
RS | Housing, 3.110" L x 0.886" W x 3.563" H (79.00mm x 22.50mm x 90.50mm) | Phoenix Contact 2200596 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Container: Bulk | 0 |
|
$16.9400 / $23.8600 | RFQ | |
Onlinecomponents.com | Complete housing with vents, Cross connection: DIN rail bus connector, Color: light gray, Width: 35 mm, Constructional height: 114.5 mm, Number of positions cross connector: 5 RoHS: Compliant | 0 |
|
$15.6600 / $19.1100 | Buy Now | ||
DISTI #
000000000005434431
|
Sager | Enclosures for Industrial Automation ME MAX 35 LC 3-3 KMGY Min Qty: 10 | 0 |
|
$19.4900 / $21.8200 | Buy Now | |
Master Electronics | Complete housing with vents, Cross connection: DIN rail bus connector, Color: light gray, Width: 35 mm, Constructional height: 114.5 mm, Number of positions cross connector: 5 RoHS: Compliant | 0 |
|
$15.6600 / $19.1100 | Buy Now |