Part Details for 22004131-01 by Chogori USA
Overview of 22004131-01 by Chogori USA
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Automotive
Consumer Electronics
Education and Research
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Electronic Manufacturing
Renewable Energy
Entertainment and Gaming
Robotics and Drones
Price & Stock for 22004131-01
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2150-22004131-01-ND
|
DigiKey | CONN PLUG MALE 4POS SOLDER CUP Min Qty: 1 Lead time: 10 Weeks Container: Bulk |
105 In Stock |
|
$5.1612 / $8.6600 | Buy Now |
Part Details for 22004131-01
22004131-01 CAD Models
22004131-01 Part Data Attributes
|
22004131-01
Chogori USA
Buy Now
Datasheet
|
Compare Parts:
22004131-01
Chogori USA
Circular Connector, 4 Contact(s), Male, Solder Terminal,
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | CHOGORI TECHNOLOGY CO LTD | |
Reach Compliance Code | unknown | |
Backshell Type | SOLID | |
Body Depth | 1.909 inch | |
Body Diameter | 0.748 inch | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Gender | MALE | |
Coupling Type | SNAP | |
Filter Feature | NO | |
Mating Information | 22004231-01 | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -45 °C | |
Option | GENERAL PURPOSE | |
Reference Standard | UL | |
Termination Type | SOLDER | |
Total Number of Contacts | 4 |