-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Strip Terminal Block,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2200384-ND
|
DigiKey | TERM BLOCK HDR 2-4POS 5MM ORG Min Qty: 50 Lead time: 7 Weeks Container: Bulk | Temporarily Out of Stock |
|
$4.5630 | Buy Now |
DISTI #
651-2200384
|
Mouser Electronics | Pluggable Terminal Blocks MSTBO 2,5/ 4-G1R OG RoHS: Compliant | 0 |
|
$3.7700 / $5.0000 | Order Now |
|
Onlinecomponents.com | PCB headers - pitch: 5 mm - color: orange - pin layout: Linear pinning - solder pin [P]: 3.5 mm - Article with lateral pin exit | 0 |
|
$3.5000 / $4.3000 | Buy Now |
DISTI #
000000000005653290
|
Sager | Pluggable Terminal Blocks MSTBO 2,5/ 4-G1R OG Min Qty: 50 | 0 |
|
$4.3800 / $4.9100 | Buy Now |
|
Dynamic Solutions GmbH | Feed-through header | 4000 |
|
RFQ | |
|
Master Electronics | PCB headers - pitch: 5 mm - color: orange - pin layout: Linear pinning - solder pin [P]: 3.5 mm - Article with lateral pin exit | 0 |
|
$3.5000 / $4.3000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
2200384
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
2200384
Phoenix Contact
Strip Terminal Block,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Phoenix Contact | |
Terminal and Terminal Block Type | STRIP TERMINAL BLOCK |