There are no models available for this part yet.
Overview of 2200333 by Phoenix Contact
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 8 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for 2200333 by Phoenix Contact
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
2200333-ND
|
DigiKey | TERM BLOCK PLUG 3POS STR 5MM Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
46 In Stock |
|
$3.7000 | Buy Now | |
DISTI #
651-2200333
|
Mouser Electronics | Pluggable Terminal Blocks MSTBT 2 5 HC/ 3-STP GY7035 RoHS: Compliant | 94 |
|
$3.8200 / $5.7400 | Buy Now | |
DISTI #
71616819
|
RS | Terminal block, plug, 3 positions, 0.197"(5.00mm) pitch, Screw, 16A, 300V, Gray | Phoenix Contact 2200333 RoHS: Compliant Min Qty: 50 Package Multiple: 1 Container: Bulk | 0 |
|
$4.0600 / $5.8000 | RFQ | |
Onlinecomponents.com | PCB connector - number of positions: 3 - pitch: 5 mm - color: light gray - contact surface: Tin RoHS: Compliant | 0 |
|
$3.6700 / $4.4200 | Buy Now | ||
DISTI #
2200333
|
TTI | Pluggable Terminal Blocks MSTBT 2 5 HC/ 3-STP GY7035 RoHS: Compliant pbFree: Pb-Free Min Qty: 50 Package Multiple: 50 Container: Each | Americas - 0 |
|
$3.6000 / $4.3600 | Buy Now | |
DISTI #
000000000004091346
|
Sager | Pluggable Terminal Blocks MSTBT 2 5 HC/ 3-STP GY7035 Min Qty: 50 | 0 |
|
$4.5800 / $5.1300 | Buy Now | |
Dynamic Solutions GmbH | Printed-circuit board connector | 800 |
|
RFQ | |||
Master Electronics | PCB connector - number of positions: 3 - pitch: 5 mm - color: light gray - contact surface: Tin RoHS: Compliant | 0 |
|
$3.6700 / $4.4200 | Buy Now |
CAD Models for 2200333 by Phoenix Contact
Part Data Attributes for 2200333 by Phoenix Contact
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
PHOENIX CONTACT GMBH & CO KG
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.90.40.00
|
Samacsys Manufacturer
|
Phoenix Contact
|
Additional Feature
|
STANDARD: UL 94V-0, PA
|
Fastening Method
|
SCREW
|
Mounting Type
|
CONNECTOR
|
Number of Decks
|
1
|
Number of Rows
|
1
|
Number of Ways
|
3
|
Rated Current
|
16 A
|
Rated Voltage
|
320 V
|
Safety Approval
|
CUL; EAC; UL
|
Terminal and Terminal Block Type
|
BARRIER STRIP TERMINAL BLOCK
|
Wire Cross Section
|
2.5 mm2
|
Wire Gauge
|
12 AWG
|