Part Details for 2200324 by Phoenix Contact
Overview of 2200324 by Phoenix Contact
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2200324
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
277-10381-ND
|
DigiKey | ELECTRONIC HOUSING COVER Min Qty: 10 Lead time: 19 Weeks Container: Bulk | Temporarily Out of Stock |
|
$2.6640 | Buy Now |
DISTI #
651-2200324
|
Mouser Electronics | Enclosures for Industrial Automation EH52,5-CCS/ABSGY7035 CVR,TALL,CLSD,GRAY RoHS: Compliant | 0 |
|
$2.6600 / $3.6700 | Order Now |
DISTI #
71530528
|
RS | Electronic Housing Cover, Gray, Plastic, ABS | Phoenix Contact 2200324 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Container: Bulk | 0 |
|
$3.2200 | RFQ |
|
Onlinecomponents.com | DIN rail housing - Upper part - tall design - without connection opening - width: 52.6 mm - height: 75 mm - depth: 36.95 mm - color: light gray (7035) | 0 |
|
$2.6800 / $3.9000 | Buy Now |
DISTI #
PH-2200324
|
TME | Cover, for enclosures, UL94HB, Series: EH 52,5, Mat: ABS, grey Min Qty: 1 | 0 |
|
$2.1000 / $2.9100 | RFQ |
DISTI #
000000000005384370
|
Sager | Enclosures for Industrial Automation EH52,5-CCS/ABSGY7035 CVR,TALL,CLSD,GRAY Min Qty: 10 | 0 |
|
$3.2900 / $3.8400 | Buy Now |
|
Dynamic Solutions GmbH | Upper part of housing | 960 |
|
RFQ | |
|
Master Electronics | DIN rail housing - Upper part - tall design - without connection opening - width: 52.6 mm - height: 75 mm - depth: 36.95 mm - color: light gray (7035) | 0 |
|
$2.6800 / $3.9000 | Buy Now |