Part Details for 2200323 by Phoenix Contact
Overview of 2200323 by Phoenix Contact
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2200323
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2200323-ND
|
DigiKey | HOUSING UPPER BRACKET ME22 Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
39 In Stock |
|
$1.8975 / $2.6600 | Buy Now |
DISTI #
651-2200323
|
Mouser Electronics | Enclosures for Industrial Automation ME 22,5 OT-FKDSO KMGY RoHS: Compliant | 33 |
|
$1.8900 / $2.6600 | Buy Now |
DISTI #
71530674
|
RS | Housing Upper Bracket Me22, Gray, Plastic, Polyamide | Phoenix Contact 2200323 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Container: Bulk | 0 |
|
$2.6800 | RFQ |
|
Onlinecomponents.com | DIN rail housing - Upper housing part for PCB terminal blocks with Push-in spring connection - width: 22.6 mm - height: 99 mm - depth: 45.85 mm - color: light gray (7035) RoHS: Compliant | 0 |
|
$1.9300 / $2.8200 | Buy Now |
DISTI #
000000000003670243
|
Sager | Enclosures for Industrial Automation ME 22,5 OT-FKDSO KMGY Min Qty: 10 | 0 |
|
$2.3900 / $2.7800 | Buy Now |
|
Dynamic Solutions GmbH | Upper part of housing | 1700 |
|
RFQ | |
|
Master Electronics | DIN rail housing - Upper housing part for PCB terminal blocks with Push-in spring connection - width: 22.6 mm - height: 99 mm - depth: 45.85 mm - color: light gray (7035) RoHS: Compliant | 0 |
|
$1.9300 / $2.8200 | Buy Now |
Part Details for 2200323
2200323 CAD Models
2200323 Part Data Attributes:
|
2200323
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
2200323
Phoenix Contact
Terminal Block Accessory
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Phoenix Contact | |
Connector Support Type | TERMINAL BLOCK ACCESSORY |