Part Details for 2200322 by Phoenix Contact
Overview of 2200322 by Phoenix Contact
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for 2200322
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2200322-ND
|
DigiKey | HOUSING UPPER BRACKET ME17 Min Qty: 10 Lead time: 7 Weeks Container: Bulk | Temporarily Out of Stock |
|
$2.4750 | Buy Now |
DISTI #
651-2200322
|
Mouser Electronics | Enclosures for Industrial Automation ME 17,5 OT-FKDSO KMGY RoHS: Compliant | 40 |
|
$2.1900 / $2.6500 | Buy Now |
DISTI #
71530673
|
RS | Housing Upper Bracket Me17, Gray, Plastic, Polyamide | Phoenix Contact 2200322 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Container: Bulk | 0 |
|
$2.7400 | RFQ |
|
Onlinecomponents.com | DIN rail housing - Upper housing part for PCB terminal blocks with Push-in spring connection - width: 17.6 mm - height: 99 mm - depth: 45.85 mm - color: light gray (7035) RoHS: Compliant | 0 |
|
$1.9600 / $3.0900 | Buy Now |
DISTI #
2200322
|
TTI | Enclosures for Industrial Automation ME 17,5 OT-FKDSO KMGY RoHS: Compliant pbFree: Pb-Free Min Qty: 10 Package Multiple: 10 Container: Bulk | Americas - 0 |
|
$1.9300 / $2.2400 | Buy Now |
DISTI #
000000000003670242
|
Sager | Enclosures for Industrial Automation ME 17,5 OT-FKDSO KMGY Min Qty: 10 | 0 |
|
$2.3800 / $2.7700 | Buy Now |
|
Dynamic Solutions GmbH | Upper part of housing | 1300 |
|
RFQ | |
|
Master Electronics | DIN rail housing - Upper housing part for PCB terminal blocks with Push-in spring connection - width: 17.6 mm - height: 99 mm - depth: 45.85 mm - color: light gray (7035) RoHS: Compliant | 0 |
|
$1.9600 / $3.0900 | Buy Now |
Part Details for 2200322
2200322 CAD Models
2200322 Part Data Attributes:
|
2200322
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
2200322
Phoenix Contact
Terminal Block Accessory
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Phoenix Contact | |
Connector Support Type | TERMINAL BLOCK ACCESSORY |