Part Details for 220022-1 by TE Connectivity
Overview of 220022-1 by TE Connectivity
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 220022-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
89F3370
|
Newark | Crimp Tool, Crimp Tool Type:Hand, For Use With:Amp Coaxial, Rf-Shv Connectors, Product Range:Te Connectivity/Amp 220 Rohs Compliant: Na |Amp Te Connectivity 220022-1 Min Qty: 3 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$5,007.4900 / $5,281.3400 | Buy Now |
DISTI #
220022-1
|
Avnet Americas | DAHT SHV CONN - Bulk (Alt: 220022-1) RoHS: Not Compliant Min Qty: 3 Package Multiple: 3 Container: Bulk | 0 |
|
$4,616.2780 / $5,555.1820 | Buy Now |
DISTI #
571-220022-1
|
Mouser Electronics | Crimpers / Crimping Tools CERTICRIMP FOR SHV HAND TOOL | 0 |
|
$5,476.8300 | Order Now |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 3 Package Multiple: 3 Container: Box | 0Box |
|
$4,770.8600 | Buy Now |
DISTI #
AMP220022-1
|
Heilind Electronics | DAHT SHV CONN | Americas - 0 in Stock |
|
$5,753.0884 | Buy Now |
DISTI #
AMP220022-1
|
Interstate Connecting Components | DAHT SHV CONN | 0 |
|
$5,753.0884 | Buy Now |
Part Details for 220022-1
220022-1 CAD Models
220022-1 Part Data Attributes:
|
220022-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
220022-1
TE Connectivity
TOOL AND MACHINERY
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | TE Connectivity | |
Connector Support Type | TOOL AND MACHINERY | |
Wire Gauge | 0 AWG | |
Wire Size-Max |