There are no models available for this part yet.
Overview of 220021 by Thomas & Betts
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Energy and Power Systems
Medical Imaging
Robotics and Drones
Price & Stock for 220021 by Thomas & Betts
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
77H3703
|
Newark | Ring Term Cu 50-115Kcmil 3/8 Stud |Abb Thomas & Betts 220021 RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$10.1000 / $10.3700 | Buy Now | |
Onlinecomponents.com | Insulation Piercing Magnet Wire Ring Terminal - Length 2.76 Inches - Width 1.06 Inches - Length of Teeth 1.50 Inches - Width of Teeth .88 Inches - Stud Size 3/8 Inch - Wire Range 50,000 Circular Mil Area to 115,000 Circular Mil Area - Copper Alloy - Tin P RoHS: Compliant | 0 |
|
$9.7600 / $12.8100 | Buy Now | ||
Master Electronics | Insulation Piercing Magnet Wire Ring Terminal - Length 2.76 Inches - Width 1.06 Inches - Length of Teeth 1.50 Inches - Width of Teeth .88 Inches - Stud Size 3/8 Inch - Wire Range 50,000 Circular Mil Area to 115,000 Circular Mil Area - Copper Alloy - Tin P RoHS: Compliant | 0 |
|
$9.7600 / $12.8100 | Buy Now |
CAD Models for 220021 by Thomas & Betts
Part Data Attributes for 220021 by Thomas & Betts
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
THOMAS & BETTS CORP
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.90.40.00
|
Terminal Gender
|
FEMALE
|
Terminal and Terminal Block Type
|
RING TERMINAL
|
Wire Cross Section
|
88.7 mm2
|
Related Parts for 220021
-
220006Terminals and Terminal Blocks
-
5016461200Headers and Edge Type Connectors
-
2200172Assembly Items
-
STM32F100C6T6BMicrocontrollers
-
EPL2014-102MLCFixed Inductors
-
IPC100N04S5-1R9Power Field-Effect Transistors
-
LTC3736EGNSwitching Regulator or Controllers
-
SSM3K15AMFV,L3F(TSmall Signal Field-Effect Transistors
-
BLM15AG102SN1DData Line Filters