Part Details for 2200151 by Phoenix Contact
Overview of 2200151 by Phoenix Contact
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Medical Imaging
Robotics and Drones
Price & Stock for 2200151
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
277-16669-ND
|
DigiKey | LEFT LATERAL ELEMENT 72MM WIDE Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
30 In Stock |
|
$1.4644 / $2.0500 | Buy Now |
DISTI #
651-2200151
|
Mouser Electronics | Enclosures for Industrial Automation UM-PRO 72 COVER-L BK RoHS: Compliant | 130 |
|
$1.4600 / $2.0500 | Buy Now |
DISTI #
71530574
|
RS | Left Lateral Element 72Mm Wide, Black, Plastic, Non Specified | Phoenix Contact 2200151 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Container: Bulk | 9 |
|
$1.5500 / $2.0700 | Buy Now |
|
Onlinecomponents.com | Lateral element (left) with mounting foot for DIN rails for UM-PRO profiles with a PCB width of 72 mm RoHS: Compliant | 0 |
|
$1.4900 / $2.1800 | Buy Now |
|
Quest Components | 1 |
|
$3.7962 | Buy Now | |
DISTI #
2200151
|
TTI | Enclosures for Industrial Automation UM-PRO 72 COVER-L BK Min Qty: 10 Package Multiple: 1 Container: Each | Americas - 0 |
|
$1.4500 / $1.9200 | Buy Now |
DISTI #
000000000003478805
|
Sager | Enclosures for Industrial Automation UM-PRO 72 COVER-L BK Min Qty: 10 | 0 |
|
$1.8400 / $2.1500 | Buy Now |
|
Dynamic Solutions GmbH | Side element | 1100 |
|
RFQ | |
|
Master Electronics | Lateral element (left) with mounting foot for DIN rails for UM-PRO profiles with a PCB width of 72 mm RoHS: Compliant | 0 |
|
$1.4900 / $2.1800 | Buy Now |