There are no models available for this part yet.
Overview of 220015-1 by TE Connectivity
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 12 listings )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Education and Research
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10106262-2001501LF | Amphenol Communications Solutions | PwrBlade+® , Power Connectors, 1P+4S+1P STB, Right Angle, Header. |
Price & Stock for 220015-1 by TE Connectivity
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
87F4025
|
Newark | Crimp Tool, Crimp Tool Type:Ratchet, For Use With:Amp Coaxial Connectors, Product Range:Te Connectivity/Amp 220 Rohs Compliant: Na |Amp Te Connectivity 220015-1 Min Qty: 3 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$6,867.9900 | Buy Now | |
DISTI #
A24574-ND
|
DigiKey | TOOL HAND CRIMPER COAX SIDE Min Qty: 1 Lead time: 9 Weeks Container: Bulk |
3 In Stock |
|
$5,445.7900 | Buy Now | |
DISTI #
220015-1
|
Avnet Americas | TNC Connector Hand Tool - Bulk (Alt: 220015-1) RoHS: Not Compliant Min Qty: 3 Package Multiple: 1 Lead time: 6 Weeks, 5 Days Container: Bulk | 0 |
|
$5,566.2134 / $6,698.3247 | Buy Now | |
DISTI #
571-220015-1
|
Mouser Electronics | Other Tools SERIES N HHHT RoHS: Compliant | 0 |
|
$6,603.8400 | Order Now | |
DISTI #
AMP220015-1
|
Heilind Electronics | SERIES N HHHT | Americas - 0 in Stock |
|
$6,936.9560 | Buy Now | |
Onlinecomponents.com | Crimp Tool - Ratchet - AMP Coaxial Connectors - Te Connectivity / Amp 220. | 0 |
|
$5,284.2500 / $5,391.5400 | Buy Now | ||
DISTI #
220015-1
|
TTI | Other Tools SERIES N HHHT Min Qty: 3 Package Multiple: 1 Container: Each | Americas - 0 |
|
$4,574.1800 / $5,717.7300 | Buy Now | |
DISTI #
AMP220015-1
|
Interstate Connecting Components | SERIES N HHHT | 0 |
|
$6,936.9560 | Buy Now | |
DISTI #
220015-1
|
Richardson RFPD | INTERCONNECT TOOL RoHS: Compliant Min Qty: 1 | 0 |
|
RFQ | ||
DISTI #
220015-1
|
Avnet Abacus | TNC Connector Hand Tool (Alt: 220015-1) RoHS: Not Compliant Min Qty: 3 Package Multiple: 1 Lead time: 19 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
CAD Models for 220015-1 by TE Connectivity
Part Data Attributes for 220015-1 by TE Connectivity
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
TE CONNECTIVITY LTD
|
Reach Compliance Code
|
unknown
|
Factory Lead Time
|
6 Weeks, 5 Days
|
Connector Support Type
|
TOOL AND MACHINERY
|
Wire Gauge
|
0 AWG
|
Wire Size-Max
|
|