Part Details for 2200148 by Phoenix Contact
Overview of 2200148 by Phoenix Contact
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Automotive
Price & Stock for 2200148
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | *** INVALID/INCOMPLETE PART NUMBER *** Abbreviation for 2200148/UM72/19.2CM/GY7035 RoHS: Compliant |
225 In Stock |
|
$24.7900 / $52.1200 | Buy Now |
DISTI #
2200148
|
TTI | Enclosures for Industrial Automation (2200148/UM108/16.2/GY7035 RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 862 In Stock |
|
$13.9700 | Buy Now |
|
Master Electronics | *** INVALID/INCOMPLETE PART NUMBER *** Abbreviation for 2200148/UM72/19.2CM/GY7035 RoHS: Compliant |
225 In Stock |
|
$24.7900 / $52.1200 | Buy Now |