Part Details for 2200148/UM72/100.00/ by Phoenix Contact
Overview of 2200148/UM72/100.00/ by Phoenix Contact
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ADUM7241CRZ | Analog Devices | 1 kV Dual Channel Digital Isol | |
ADUM7234BRZ-RL7 | Analog Devices | Iso.PrecHalf-BridgeDriv 4A Out | |
ADUM7241CRZ-RL7 | Analog Devices | 1 kV Dual Channel Digital Isol |
Price & Stock for 2200148/UM72/100.00/
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2200148/UM72/100.00/
|
TTI | Enclosures for Industrial Automation 2200148/UM72/100.00/GY7035 RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Bulk | Americas - 0 |
|
Buy Now |