-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Reed Relay; Contacts:SPST; Contact Carry Current:1A; Coil Voltage DC Max:5V; Relay Terminals:Thru Hole; Switching Current Max:0.5A; Switching Voltage Max:150V; Contact Carrying Power:10W; Leaded Process Compatible:Yes RoHS Compliant: Yes
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50F4926
|
Newark | Relay, Reed, Spst-No, 150V, 0.5A, Tht, Contact Configuration:Spst-No, Coil Voltage:5Vdc, Product Range:2200 Series, Relay Mounting:Through Hole, Coil Resistance:150Ohm, Switching Current Max:500Ma, Switching Voltage Max:150V Rohs Compliant: Yes |Coto Technology 2200-2301 Min Qty: 493 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$13.4300 | Buy Now |
DISTI #
306-1001-ND
|
DigiKey | RELAY REED SPST 500MA 5V Min Qty: 1 Lead time: 20 Weeks Container: Tube |
4028 In Stock |
|
$8.8750 / $11.3400 | Buy Now |
DISTI #
816-2200-2301
|
Mouser Electronics | Reed Relays Micromin Reed Relay RoHS: Compliant | 44 |
|
$9.8600 / $16.1300 | Buy Now |
|
Onlinecomponents.com | Reed Relays for ATE and RF RoHS: Compliant |
464 In Stock |
|
$9.2100 / $11.9800 | Buy Now |
|
Bristol Electronics | 796 |
|
RFQ | ||
|
Quest Components | ELECTRONIC COMPONENT | 33 |
|
$13.6808 / $16.6388 | Buy Now |
|
Master Electronics | Reed Relays for ATE and RF RoHS: Compliant |
464 In Stock |
|
$9.2100 / $11.9800 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
2200-2301
Coto Technology USA
Buy Now
Datasheet
|
Compare Parts:
2200-2301
Coto Technology USA
Reed Relay; Contacts:SPST; Contact Carry Current:1A; Coil Voltage DC Max:5V; Relay Terminals:Thru Hole; Switching Current Max:0.5A; Switching Voltage Max:150V; Contact Carrying Power:10W; Leaded Process Compatible:Yes RoHS Compliant: Yes
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | COTO TECHNOLOGY INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.41.00.60 | |
Samacsys Manufacturer | Coto Technology | |
Body Breadth | 5.33 mm | |
Body Height | 5.72 mm | |
Body Length or Diameter | 20.57 mm | |
Coil Current(DC)-Max | 0.033 A | |
Coil Operate Voltage(DC) | 3.6 V | |
Coil Power | 167 mW | |
Coil Release Voltage(DC) | 0.5 V | |
Coil Resistance | 150 Ω | |
Coil Voltage(DC)-Max | 5 V | |
Coil Voltage-Nom | 5 V | |
Coil/Input Supply Type | DC | |
Contact (AC) Max Rating R Load | 0.5A@150VAC | |
Contact Current(AC)-Max | 0.5 A | |
Contact Current(DC)-Max | 0.5 A | |
Contact (DC) Max Rating R Load | 0.5A@150VDC | |
Contact Resistance | 150 mΩ | |
Contact Voltage(AC)-Max | 150 V | |
Contact Voltage(DC)-Max | 150 V | |
Contact/Output Supply Type | AC/DC | |
Electrical Life | 5000000 Cycle(s) | |
Input Switching Control Type | Random | |
Insulation Resistance | 100000000000 Ω | |
Mounting Feature | THROUGH HOLE-STRAIGHT MOUNT | |
Number of Terminals | 8 | |
Operate Time | 0.55 ms | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -20 °C | |
Physical Dimension | 20.57mm x 5.33mm x 5.72mm | |
Relay Action | MOMENTARY | |
Relay Type | DRY REED RELAY | |
Release Time | 0.1 ms | |
Surface Mount | NO | |
Terminal Length | 3.18 inch | |
Termination Type | SOLDER |