Part Details for 2200-1204 by WAGO Innovative Connections
Overview of 2200-1204 by WAGO Innovative Connections
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Electronic Manufacturing
Robotics and Drones
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
AM27C512-200DI | Rochester Electronics LLC | UVPROM, | |
27C512-200DM/B | Rochester Electronics LLC | 27C512 - 512K (64K x 8) CMOS EPROM | |
AM27C512-200DCB | Rochester Electronics | AM27C512 - 512K (64K x 8) CMOS EPROM |
Price & Stock for 2200-1204
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
07AH1630
|
Newark | 2-Conductor Through Terminal Block, With Push-Button, 1 Mm , With Test Port, Suitable For Ex I Applications, Side And Center Marking, For Din-Rail 35 X 15 And 35 X 7.5, Push-In Cage Clamp , 1,00 Mm , Blue Rohs Compliant: Yes |Wago 2200-1204 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.4000 / $2.1300 | Buy Now |
DISTI #
2946-2200-1204-ND
|
DigiKey | 2-CONDUCTOR THROUGH TERMINAL BLO Min Qty: 1 Lead time: 12 Weeks Container: Box |
49 In Stock |
|
$1.0431 / $2.6600 | Buy Now |
|
Future Electronics | TOPJOB®S feedthrough t.block w/ Push-buttons, rail mount, 2-conductor, 3.5mm blue RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Lead time: 14 Weeks Container: Box | 0Box |
|
$1.1700 / $1.2600 | Buy Now |
|
Onlinecomponents.com | TOPJOB®S feedthrough terminal block with Push-buttons - rail mount - 2-conductor - 3.5 mm wide - blue RoHS: Compliant | 0 |
|
$1.3500 / $1.9300 | Buy Now |