Part Details for 2200-1201 by WAGO Innovative Connections
Overview of 2200-1201 by WAGO Innovative Connections
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
AM27C512-200DI | Rochester Electronics LLC | UVPROM, | |
27C512-200DM/B | Rochester Electronics LLC | 27C512 - 512K (64K x 8) CMOS EPROM | |
AM27C512-200DCB | Rochester Electronics | AM27C512 - 512K (64K x 8) CMOS EPROM |
Price & Stock for 2200-1201
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
07AH1629
|
Newark | Terminal Block, Din Rail, 2Pos, 16Awg, No. Of Positions:2Positions, Wire Size Awg Min:24Awg, Wire Size Awg Max:16Awg, Conductor Area Csa:1Mmâ², Wire Connection Method:Push In, Rated Current:13.5A, Rated Voltage:800V, No. Of Levels:1 Rohs Compliant: Yes |Wago 2200-1201 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.2900 / $1.9800 | Buy Now |
DISTI #
2946-2200-1201-ND
|
DigiKey | 2-CONDUCTOR THROUGH TERMINAL BLO Min Qty: 1 Lead time: 12 Weeks Container: Box |
365 In Stock |
|
$0.9658 / $2.4600 | Buy Now |
|
Future Electronics | 2 Position Feed Through Gray 16-24 AWG Terminal Block RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks Container: Bag | 25Bag |
|
$1.0800 / $1.2300 | Buy Now |
|
Onlinecomponents.com | TOPJOB®S feedthrough terminal block with Push-buttons - rail mount - 2-conductor - 3.5 mm wide - gray RoHS: Compliant | 0 |
|
$1.2500 / $1.7900 | Buy Now |
Part Details for 2200-1201
2200-1201 CAD Models
2200-1201 Part Data Attributes
|
2200-1201
WAGO Innovative Connections
Buy Now
Datasheet
|
Compare Parts:
2200-1201
WAGO Innovative Connections
Modular Terminal Block,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WAGO CORP | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Wago | |
Terminal and Terminal Block Type | MODULAR TERMINAL BLOCK |