There are no models available for this part yet.
Overview of 2200-002003 by Storm Interface
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
AM27C512-200DI | Rochester Electronics LLC | UVPROM, | |
27C512-200DM/B | Rochester Electronics LLC | 27C512 - 512K (64K x 8) CMOS EPROM | |
AM27C512-200DCB | Rochester Electronics | AM27C512 - 512K (64K x 8) CMOS EPROM |
Price & Stock for 2200-002003 by Storm Interface
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
84C8650
|
Newark | Computer Cable, Mouse, 2.5M, Grey, Connector Type A:Ps/2 Plug, Cable Length - Imperial:8Ft, Cable Length - Metric:2.44M, Jacket Color:Gray, Product Range:-, Computer Connector A:Ps/2 Plug Rohs Compliant: Yes |Storm Interface 2200-002003 RoHS: Compliant Min Qty: 2 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$25.9200 / $26.4700 | Buy Now | |
DISTI #
MGR1605-ND
|
DigiKey | CBL ASSY MINIDIN 6P M-5P 8.2" Min Qty: 1 Lead time: 4 Weeks Container: Bulk |
1 In Stock |
|
$16.2300 | Buy Now | |
DISTI #
70102303
|
RS | Accessory, 2.5m Trackball Cable, PS/2, Blue/Gray, Fits 2210-T/B Keyboard Series | Storm Interface 2200-002003 RoHS: Not Compliant Min Qty: 2 Package Multiple: 1 Lead time: 6 Weeks, 0 Days Container: Bulk | 0 |
|
$19.5100 / $22.9500 | RFQ |