Part Details for 2200/24BK-1000 by Daburn Electronics & Cable
Overview of 2200/24BK-1000 by Daburn Electronics & Cable
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SF-NLMAMB0001-0001 | Amphenol Cables on Demand | Amphenol SF-NLMAMB0001-0001 OSFP 400G Loopback Adapter Module for OSFP Port Testing - 0dB Attenuation & 0W Power Consumption [400-Gigabit Ethernet Ready] | |
SF-NLNAMB0001-0001 | Amphenol Cables on Demand | Amphenol SF-NLNAMB0001-0001 QSFP-DD 400G Loopback Adapter Module for QSFP-DD Port Testing - 0dB Attenuation & 0W Power Consumption [400-Gigabit Ethernet Ready] | |
AM27C512-200DI | Rochester Electronics LLC | UVPROM, |
Price & Stock for 2200/24BK-1000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2200/24BK-1000-ND
|
DigiKey | HOOK-UP STRND 24AWG BLACK Min Qty: 1000 Lead time: 2 Weeks Container: Spool | Temporarily Out of Stock |
|
$0.1689 | Buy Now |
Part Details for 2200/24BK-1000
2200/24BK-1000 CAD Models
2200/24BK-1000 Part Data Attributes
|
2200/24BK-1000
Daburn Electronics & Cable
Buy Now
Datasheet
|
Compare Parts:
2200/24BK-1000
Daburn Electronics & Cable
HOOK-UP STRND 600V 24AWG BLK
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | DABURN ELECTRONICS & CABLE | |
Reach Compliance Code | unknown | |
Approvals | MIL-W-16878, UL | |
Conductor Finish | TIN | |
Conductor Material | COPPER ALLOY | |
Connector Support Type | WIRE AND CABLE | |
Construction | STRANDED | |
Cross Section Area | 0.205 mm2 | |
DIN Conformance | NO | |
Diameter | 1.14 mm | |
IEC Conformance | NO | |
Insulator Material | IRRADIATED PVC | |
Length | 304.8 mm | |
MIL Conformance | YES | |
Number of Conductors | 1 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Rated Voltage | 600 V | |
Shielding | NO | |
Stranding | 7X32 | |
Wire Gauge | 24 AWG | |
Wire and Cable Name | FLEXIBLE CORD AND FIXTURE WIRE |