Part Details for 220-19E20-79S4 by Glenair Inc
Overview of 220-19E20-79S4 by Glenair Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 220-19E20-79S4
220-19E20-79S4 CAD Models
220-19E20-79S4 Part Data Attributes
|
220-19E20-79S4
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
220-19E20-79S4
Glenair Inc
Circular Connector, 79 Contact(s), Steel, Female, Solder Terminal, Plug
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLENAIR INC | |
Reach Compliance Code | compliant | |
Additional Feature | POLARIZED, SEAL MATERIAL: FLUOROSILICONE RUBBER, CONTACT MATERIAL: NICKEL COPPER, PRESSURE RATE: 5000 PSI/345 BAR | |
Body/Shell Style | PLUG | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Gender | FEMALE | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mounting Type | PANEL | |
Option | WATERPROOF | |
Shell Material | STEEL | |
Termination Type | SOLDER | |
Total Number of Contacts | 79 |