Part Details for 220-14E14-37P1 by Glenair Inc
Overview of 220-14E14-37P1 by Glenair Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
D37P13B6PA00LF | Amphenol Communications Solutions | D-Sub Standard Board Mount Connector, Input Output Connectors, Signal 37 way Pin Right Angle Solder Europe standard, 500 cycles, Standard Hole, 2.4mm PCB thickness. | |
D37P13B4PA00LF | Amphenol Communications Solutions | D-Sub Standard Board Mount Connector, Input Output Connectors, Signal 37 way Pin Right Angle Solder Europe standard, 200 cycles, Standard Hole, 2.4mm PCB thickness. | |
D37P13A4GL00LF | Amphenol Communications Solutions | D-Sub Standard Board Mount Connector, Input Output Connectors, Signal 37 way Pin Right Angle, Solder Europe standard, 200 cycles, Harpoons + Threaded Insert M3 + Elec cont., 1.6mm PCB thickness. |
Price & Stock for 220-14E14-37P1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
98AH9714
|
Newark | Connector |Glenair 220-14E14-37P1 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 16 |
|
$1,488.5100 / $5,552.1400 | Buy Now |
DISTI #
3937-220-14E14-37P1-ND
|
DigiKey | HERMETIC CONNECTOR Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
29 In Stock |
|
$8,310.3700 | Buy Now |
DISTI #
220-14E14-37P1
|
Avnet Americas | MILITARY ACCESSORY - Bulk (Alt: 220-14E14-37P1) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 16 Factory Stock |
|
RFQ | |
DISTI #
631-220-14E14-37P1
|
Mouser Electronics | Circular MIL Spec Connector COMMERCIAL RoHS: Compliant | 0 |
|
$2,499.5600 | Order Now |
DISTI #
71077934
|
Verical | Circular MIL Spec Connector Min Qty: 11 Package Multiple: 1 | Americas - 500 |
|
$1,342.9103 / $2,403.1026 | Buy Now |
DISTI #
77931767
|
Verical | Circular MIL Spec Connector Min Qty: 1 Package Multiple: 1 | Americas - 10 |
|
$2,403.1026 / $5,272.6795 | Buy Now |
DISTI #
220-14E14-37P1
|
TTI | Circular MIL Spec Connector COMMERCIAL RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each | Americas - 0 |
|
$1,931.4400 / $5,552.1300 | Buy Now |
DISTI #
GLE220-14E14-37P1
|
Interstate Connecting Components | GEO MARINE CONNECTOR | 0 |
|
$2,468.7483 / $5,552.1313 | Buy Now |
|
Powell Electronics | CONNECTING DEVICES - GEO MARINE CONNECTO Min Qty: 1 | 11 |
|
$2,883.7200 / $6,327.2200 | Buy Now |
Part Details for 220-14E14-37P1
220-14E14-37P1 CAD Models
220-14E14-37P1 Part Data Attributes
|
220-14E14-37P1
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
220-14E14-37P1
Glenair Inc
Circular Connector, 37 Contact(s), Steel, Male, Solder Terminal, Receptacle,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLENAIR INC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 3 Weeks | |
Additional Feature | POLARIZED, SEAL MATERIAL: FLUOROSILICONE RUBBER, CONTACT MATERIAL: NICKEL COPPER, PRESSURE RATE: 5000 PSI/345 BAR | |
Body/Shell Style | RECEPTACLE | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mounting Type | PANEL | |
Option | WATERPROOF | |
Shell Material | STEEL | |
Termination Type | SOLDER | |
Total Number of Contacts | 37 |
Alternate Parts for 220-14E14-37P1
This table gives cross-reference parts and alternative options found for 220-14E14-37P1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 220-14E14-37P1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
220-14H14-37P1 | Glenair Inc | Check for Price | Circular Connector, 37 Contact(s), Steel, Male, Solder Terminal, Receptacle | 220-14E14-37P1 vs 220-14H14-37P1 |