Part Details for 220-14E10-13P3 by Glenair Inc
Overview of 220-14E10-13P3 by Glenair Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
POE13P-33LB | Coilcraft Inc | SMPS Transformer, 13W, ROHS COMPLIANT | |
POE13P-33LD | Coilcraft Inc | SMPS Transformer, 13W, ROHS COMPLIANT | |
POE13P-3 | Coilcraft Inc | PoE transformer, SMT, RoHS |
Price & Stock for 220-14E10-13P3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
GLE220-14E10-13P3
|
Interstate Connecting Components | 0 |
|
Buy Now |
Part Details for 220-14E10-13P3
220-14E10-13P3 CAD Models
220-14E10-13P3 Part Data Attributes
|
220-14E10-13P3
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
220-14E10-13P3
Glenair Inc
Circular Connector, 13 Contact(s), Steel, Male, Solder Terminal, Receptacle
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLENAIR INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Additional Feature | POLARIZED, SEAL MATERIAL: FLUOROSILICONE RUBBER, CONTACT MATERIAL: NICKEL COPPER, PRESSURE RATE: 5000 PSI/345 BAR | |
Body/Shell Style | RECEPTACLE | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Gender | MALE | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mounting Type | PANEL | |
Option | WATERPROOF | |
Shell Material | STEEL | |
Termination Type | SOLDER | |
Total Number of Contacts | 13 |