Part Details for 220-1-20-003 by CnC Tech LLC
Overview of 220-1-20-003 by CnC Tech LLC
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 220-1-20-003
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1175-1523-5-ND
|
DigiKey | CONN HDR DIP MALE PIN 20POS GOLD Min Qty: 1 Lead time: 20 Weeks Container: Tube |
219 In Stock |
|
$0.8875 / $1.3600 | Buy Now |
|
Onlinecomponents.com | IC Adapter Socket - Pitch 0100" - 20Pos - 0.3" (7.62mm) Row Spacing - Pin Length 11.96mm - Machined Contacts - Full Gold Flash - Pps | 0 |
|
$0.8810 / $1.8460 | Buy Now |