Part Details for 220-06E16-6PN by Glenair Inc
Overview of 220-06E16-6PN by Glenair Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
TPS3106E16DBVTG4 | Texas Instruments | UltraLow Supply Current, Voltage Supervisory Circuits 6-SOT-23 -40 to 85 | |
TPS3106E16DBVT | Texas Instruments | UltraLow Supply Current, Voltage Supervisory Circuits 6-SOT-23 -40 to 85 | |
TPS3106E16DBVR | Texas Instruments | UltraLow Supply Current, Voltage Supervisory Circuits 6-SOT-23 -40 to 85 |
Price & Stock for 220-06E16-6PN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
98AH9644
|
Newark | Connector |Glenair 220-06E16-6PN RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 14 |
|
$1,297.9800 / $5,023.1500 | Buy Now |
DISTI #
3937-220-06E16-6PN-ND
|
DigiKey | HERMETIC CONNECTOR Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
14 In Stock |
|
$3,868.5850 / $8,806.7400 | Buy Now |
DISTI #
220-06E16-6PN
|
Avnet Americas | - Bulk (Alt: 220-06E16-6PN) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 14 Factory Stock |
|
RFQ | |
DISTI #
631-220-06E16-6PN
|
Mouser Electronics | Circular MIL Spec Connector 11+ start 5 wks | 0 |
|
$2,179.5900 | Order Now |
DISTI #
71077836
|
Verical | Conn Circular PIN 6 POS Solder Pot ST Cable Mount 6 Terminal 1 Port Geo-Marine® Min Qty: 11 Package Multiple: 1 | Americas - 500 |
|
$1,171.0128 / $2,095.4872 | Buy Now |
DISTI #
77931618
|
Verical | Conn Circular PIN 6 POS Solder Pot ST Cable Mount 6 Terminal 1 Port Geo-Marine® Min Qty: 1 Package Multiple: 1 | Americas - 10 |
|
$2,095.4872 / $4,770.3205 | Buy Now |
DISTI #
GLE220-06E16-6PN
|
Interstate Connecting Components | CABLE PLUG ENVIRO HIGH PRESSURE STD | 0 |
|
$2,152.7297 / $5,023.1475 | Buy Now |
|
Powell Electronics | CONNECTING DEVICES - GEO MARINE CONNECTO Min Qty: 1 | 9 |
|
$2,514.5800 / $5,724.3800 | Buy Now |
Part Details for 220-06E16-6PN
220-06E16-6PN CAD Models
220-06E16-6PN Part Data Attributes
|
220-06E16-6PN
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
220-06E16-6PN
Glenair Inc
Circular Connector, 6 Contact(s), Stainless Steel, Male, Solder Terminal, Plug,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLENAIR INC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 3 Weeks | |
Additional Feature | POLARIZED, SEAL MATERIAL: FLUOROSILICONE RUBBER, CONTACT MATERIAL: NICKEL COPPER, PRESSURE RATE: 5000 PSI/345 BAR | |
Backshell Type | SOLID | |
Body/Shell Style | PLUG | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Finish Mating | GOLD | |
Contact Finish Termination | GOLD | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Empty Shell | NO | |
Environmental Characteristics | CORROSION/ENVIRONMENT RESISTANT | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE AND PANEL | |
Option | WATERPROOF | |
Shell Material | STAINLESS STEEL | |
Shell Size | 16 | |
Termination Type | SOLDER | |
Total Number of Contacts | 6 |