Part Details for 220-06E14-12S1 by Glenair Inc
Overview of 220-06E14-12S1 by Glenair Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
53612-S10-7 | Amphenol Communications Solutions | Quickie Header, Wire to Board Connector, Double Row, 10 Positions, 2.54 mm (0.1 in.), Vertical Header 0.38 um (15 u\\.) Gold Mating Plating. | |
G86112112S1HR | Amphenol Communications Solutions | Board mount - Header Receptacle - Wire to Board 2.0mm Pitch Vertical DIP,2x6Pin,Matte Tin,NY4T,Tail=2.2mm,Latch Type,Color-Natural,Tube | |
53612-S14-7 | Amphenol Communications Solutions | Quickie Header, Wire to Board Connector, Double Row, 14 Positions, 2.54 mm (0.1 in.), Vertical Header 0.38 um (15 u\\.) Gold Mating Plating. |
Price & Stock for 220-06E14-12S1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
98AH9632
|
Newark | Connector |Glenair 220-06E14-12S1 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 15 |
|
$658.1400 / $2,454.8700 | Buy Now |
DISTI #
3937-220-06E14-12S1-ND
|
DigiKey | HERMETIC CONNECTOR Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
47 In Stock |
|
$3,674.3500 | Buy Now |
DISTI #
220-06E14-12S1
|
Avnet Americas | Conn Circular SKT 4 POS Solder Cup ST Cable Mount 4 Terminal 1 Port - Bulk (Alt: 220-06E14-12S1) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 15 Factory Stock |
|
RFQ | |
DISTI #
654-22006E1412S1
|
Mouser Electronics | Circular MIL Spec Connector CABLE CONN PLUG ASSY STANDARD ENV SKTS RoHS: Compliant | 0 |
|
$1,105.1800 | Order Now |
DISTI #
71077857
|
Verical | Conn Circular SKT 4 POS Solder Cup ST Cable Mount 4 Terminal 1 Port Min Qty: 26 Package Multiple: 1 | Americas - 500 |
|
$593.7692 / $831.2692 | Buy Now |
DISTI #
77931474
|
Verical | Conn Circular SKT 4 POS Solder Cup ST Cable Mount 4 Terminal 1 Port Min Qty: 1 Package Multiple: 1 | Americas - 25 |
|
$831.2692 / $2,331.3077 | Buy Now |
DISTI #
GLE220-06E14-12S1
|
Interstate Connecting Components | CABLE PLUG ENVIRO HIGH PRESSURE STD | 0 |
|
$1,091.5507 / $2,454.8670 | Buy Now |
|
Powell Electronics | CONNECTING DEVICES - GEO MARINE CONNECTO Min Qty: 1 | 10 |
|
$1,275.0300 / $2,797.5700 | Buy Now |
Part Details for 220-06E14-12S1
220-06E14-12S1 CAD Models
220-06E14-12S1 Part Data Attributes
|
220-06E14-12S1
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
220-06E14-12S1
Glenair Inc
Circular Connector, 12 Contact(s), Stainless Steel, Female, Solder Terminal, Plug,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLENAIR INC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 3 Weeks | |
Additional Feature | POLARIZED | |
Backshell Type | SOLID | |
Body/Shell Style | PLUG | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Empty Shell | NO | |
Environmental Characteristics | CORROSION/ENVIRONMENT RESISTANT | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE AND PANEL | |
Option | WATERPROOF | |
Shell Material | STAINLESS STEEL | |
Shell Size | 14 | |
Termination Type | SOLDER | |
Total Number of Contacts | 12 |