Part Details for 220-06E10-4S2 by Glenair Inc
Overview of 220-06E10-4S2 by Glenair Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 220-06E10-4S2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
98AH9622
|
Newark | Connector |Glenair 220-06E10-4S2 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 24 |
|
$521.4800 / $1,945.1200 | Buy Now |
DISTI #
3937-220-06E10-4S2-ND
|
DigiKey | HERMETIC CONNECTOR Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
19 In Stock |
|
$2,911.4800 | Buy Now |
DISTI #
220-06E10-4S2
|
Avnet Americas | MILITARY ACCESSORY - Bulk (Alt: 220-06E10-4S2) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 24 Factory Stock |
|
RFQ | |
DISTI #
631-220-06E10-4S2
|
Mouser Electronics | Circular MIL Spec Connector 11+ start 5 wks RoHS: Compliant | 0 |
|
$807.4000 | Order Now |
DISTI #
71077826
|
Verical | Conn Circular SKT 4 POS Solder Pot ST Cable Mount 4 Terminal 1 Port Min Qty: 11 Package Multiple: 1 | Americas - 500 |
|
$470.4744 / $841.8974 | Buy Now |
DISTI #
77932052
|
Verical | Conn Circular SKT 4 POS Solder Pot ST Cable Mount 4 Terminal 1 Port Min Qty: 1 Package Multiple: 1 | Americas - 10 |
|
$841.8974 / $1,847.2179 | Buy Now |
DISTI #
GLE220-06E10-4S2
|
Interstate Connecting Components | CABLE PLUG ENVIRO HIGH PRESSURE STD | 0 |
|
$864.8956 / $1,945.1205 | Buy Now |
|
Powell Electronics | CONNECTING DEVICES - GEO MARINE CONNECTO Min Qty: 1 | 16 |
|
$1,010.2800 / $2,216.6600 | Buy Now |
Part Details for 220-06E10-4S2
220-06E10-4S2 CAD Models
220-06E10-4S2 Part Data Attributes
|
220-06E10-4S2
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
220-06E10-4S2
Glenair Inc
Circular Connector, 4 Contact(s), Steel, Female, Solder Terminal, Plug,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLENAIR INC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 3 Weeks | |
Additional Feature | POLARIZED, SEAL MATERIAL: FLUOROSILICONE RUBBER, CONTACT MATERIAL: NICKEL COPPER, PRESSURE RATE: 5000 PSI/345 BAR | |
Body/Shell Style | PLUG | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mounting Type | CABLE | |
Option | WATERPROOF | |
Shell Material | STEEL | |
Termination Type | SOLDER | |
Total Number of Contacts | 4 |