Part Details for 220-00E14-4PN by Glenair Inc
Overview of 220-00E14-4PN by Glenair Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 220-00E14-4PN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
98AH9530
|
Newark | Connector |Glenair 220-00E14-4PN Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 11 |
|
$891.5800 / $3,450.4200 | Buy Now |
DISTI #
3937-220-00E14-4PN-ND
|
DigiKey | HERMETIC CONNECTOR Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
17 In Stock |
|
$5,546.7200 | Buy Now |
DISTI #
220-00E14-4PN
|
Avnet Americas | CONNECTOR - Bulk (Alt: 220-00E14-4PN) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 11 Factory Stock |
|
$840.7294 / $3,833.7900 | Buy Now |
DISTI #
631-220-00E14-4PN
|
Mouser Electronics | Circular MIL Spec Connector 11+ pcs start 4 wks RoHS: Compliant | 0 |
|
$1,497.1700 | Order Now |
DISTI #
71077797
|
Verical | Conn Circular PIN 4 POS Solder Pot ST Jam Nut 4 Terminal 1 Port Geo-Marine® Min Qty: 11 Package Multiple: 1 | Americas - 500 |
|
$1,403.4125 | Buy Now |
DISTI #
77931696
|
Verical | Conn Circular PIN 4 POS Solder Pot ST Jam Nut 4 Terminal 1 Port Geo-Marine® Min Qty: 1 Package Multiple: 1 | Americas - 10 |
|
$1,439.3974 / $3,276.7436 | Buy Now |
DISTI #
GLE220-00E14-4PN
|
Interstate Connecting Components | ENVIRO HIGH PRESSURE RECEPT | 0 |
|
$1,478.7175 / $3,450.4110 | Buy Now |
|
Powell Electronics | CONNECTING DEVICES - GEO MARINE CONNECTO Min Qty: 1 | 7 |
|
$3,932.0900 / $17,272.8000 | Buy Now |
Part Details for 220-00E14-4PN
220-00E14-4PN CAD Models
220-00E14-4PN Part Data Attributes
|
220-00E14-4PN
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
220-00E14-4PN
Glenair Inc
Circular Connector, 4 Contact(s), Stainless Steel, Male, Solder Terminal, Receptacle,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLENAIR INC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 3 Weeks | |
Additional Feature | POLARIZED, SEAL MATERIAL: FLUOROSILICONE RUBBER, CONTACT MATERIAL: NICKEL COPPER, PRESSURE RATE: 5000 PSI/345 BAR | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Empty Shell | NO | |
Environmental Characteristics | CORROSION/ENVIRONMENT RESISTANT | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | PANEL | |
Option | WATERPROOF | |
Shell Finish | NICKEL | |
Shell Material | STAINLESS STEEL | |
Shell Size | 14 | |
Termination Type | SOLDER | |
Total Number of Contacts | 4 |