Part Details for 220-00E12-10PN by Glenair Inc
Overview of 220-00E12-10PN by Glenair Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 220-00E12-10PN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
98AH9527
|
Newark | Connector |Glenair 220-00E12-10PN RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 16 |
|
$856.4800 / $3,194.6700 | Buy Now |
DISTI #
3937-220-00E12-10PN-ND
|
DigiKey | HERMETIC CONNECTOR Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
46 In Stock |
|
$4,781.7500 | Buy Now |
DISTI #
220-00E12-10PN
|
Avnet Americas | Conn Geo-Marine PIN 10 POS Solder Pot ST Jam Nut 10 Terminal 1 Port - Bulk (Alt: 220-00E12-10PN) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 16 Factory Stock |
|
RFQ | |
DISTI #
654-22000E1210PN
|
Mouser Electronics | Circular MIL Spec Connector FRONT MOUNT JAM NUT STANDARD ENV PINS RoHS: Compliant | 0 |
|
$1,326.0500 | Order Now |
DISTI #
71077815
|
Verical | Conn Circular PIN 10 POS Solder Pot ST Jam Nut 10 Terminal 1 Port Geo-Marine® Min Qty: 26 Package Multiple: 1 | Americas - 500 |
|
$772.6923 / $1,081.7821 | Buy Now |
DISTI #
77931815
|
Verical | Conn Circular PIN 10 POS Solder Pot ST Jam Nut 10 Terminal 1 Port Geo-Marine® Min Qty: 1 Package Multiple: 1 | Americas - 25 |
|
$1,081.7821 / $3,033.8718 | Buy Now |
DISTI #
GLE220-00E12-10PN
|
Interstate Connecting Components | ENVIRO HIGH PRESSURE RECEPT | 0 |
|
$1,420.4897 / $3,194.6670 | Buy Now |
|
Powell Electronics | CONNECTING DEVICES - GEO MARINE CONNECTO Min Qty: 1 | 11 |
|
$1,659.2600 / $3,640.6500 | Buy Now |
Part Details for 220-00E12-10PN
220-00E12-10PN CAD Models
220-00E12-10PN Part Data Attributes
|
220-00E12-10PN
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
220-00E12-10PN
Glenair Inc
Circular Connector, 10 Contact(s), Stainless Steel, Male, Solder Terminal, Receptacle,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLENAIR INC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 3 Weeks | |
Additional Feature | POLARIZED, SEAL MATERIAL: FLUOROSILICONE RUBBER, CONTACT MATERIAL: NICKEL COPPER, PRESSURE RATE: 5000 PSI/345 BAR | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Empty Shell | NO | |
Environmental Characteristics | CORROSION/ENVIRONMENT RESISTANT | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | PANEL | |
Option | WATERPROOF | |
Shell Finish | NICKEL | |
Shell Material | STAINLESS STEEL | |
Shell Size | 12 | |
Termination Type | SOLDER | |
Total Number of Contacts | 10 |