There are no models available for this part yet.
Overview of 22.44.0.120.4610 by FINDER SpA
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
146-10L | Coilcraft Inc | Variable Inductor, Air-Core, Unshielded, 2727 | |
146-10J08SL | Coilcraft Inc | Variable Inductor, 0.26uH Min, 0.315uH Max, Carbonyl-Core, Shielded, 3030, RADIAL LEADED, ROHS COMPLIANT | |
146-10SL | Coilcraft Inc | Variable Inductor, Air-Core, Shielded, 3030 |
Price & Stock for 22.44.0.120.4610 by FINDER SpA
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
38AK9715
|
Newark | Modular Contactor, 2No + 2Nc 40A, 120V Ac/Dc Coil, Agsno2 Contact, Mech. Indicator Rohs Compliant: Yes |Finder 22.44.0.120.4610 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$64.9000 / $74.7700 | Buy Now | |
DISTI #
2066-22.44.0.120.4610-ND
|
DigiKey | RELAY 2NO + 2NC 40A 120VAC/DC Min Qty: 1 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$72.8300 | Buy Now | |
DISTI #
22.44.0.120.4610
|
TME | Contactor: 4-pole installation, 40A, 120VAC,120VDC, IP20 Min Qty: 1 | 0 |
|
$77.9200 / $89.0500 | RFQ |