Part Details for 22.32.0.012.4340 by FINDER SpA
Overview of 22.32.0.012.4340 by FINDER SpA
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 22.32.0.012.4340
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
38AK9682
|
Newark | Modular Contactor, Dpst-No 25A, 12V Ac/Dc Coil, Agsno2 Contact, Led, Mech. Indicator& Auto-On -Off Selector Rohs Compliant: Yes |Finder 22.32.0.012.4340 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$36.2700 / $45.6100 | Buy Now |
DISTI #
2066-22.32.0.012.4340-ND
|
DigiKey | RELAY DPST-NO 25A 12VACDC Min Qty: 1 Lead time: 6 Weeks Container: Bulk |
6 In Stock |
|
$32.1332 / $42.8400 | Buy Now |
DISTI #
22.32.0.012.4340
|
TME | Contactor: 2-pole installation, 25A, 12VAC,12VDC, NO x2, IP20 Min Qty: 1 | 33 |
|
$32.8600 / $37.5600 | Buy Now |