Part Details for 22.2672-21 by Stäubli Electrical Connectors
Overview of 22.2672-21 by Stäubli Electrical Connectors
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
FA2672-ALB | Coilcraft Inc | SMPS Transformer, 10W, ROHS COMPLIANT | |
FA2672-ALD | Coilcraft Inc | SMPS Transformer, 10W, ROHS COMPLIANT | |
FA2672-AL | Coilcraft Inc | SMPS Transformer, 10W, |
Price & Stock for 22.2672-21
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SLS410-BK-21
|
TME | Connector: 4mm banana, socket, 19A, 300V, black, insulated, 1mm2 Min Qty: 1 | 13 |
|
$2.3200 / $2.7900 | Buy Now |
DISTI #
C1S505400061966
|
Chip1Stop | Plug pbFree: Yes Container: Bulk | 4 |
|
$2.7100 | Buy Now |