Part Details for 22.21.8.230.4000 by FINDER SpA
Overview of 22.21.8.230.4000 by FINDER SpA
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 22.21.8.230.4000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
35M0609
|
Newark | Relay, 22 Series, Power, Spst-No, 230 Vac, 20 A Rohs Compliant: Yes |Finder 22.21.8.230.4000 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 180 |
|
$37.7400 / $50.3300 | Buy Now |
DISTI #
70747583
|
RS | SPST-NO DIN Rail Panel Mount Relay Screw, 230V | Finder 22.21.8.230.4000 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 1 |
|
$40.2600 / $50.3300 | Buy Now |
DISTI #
22.21.8.230.4000
|
TME | Relay: installation, monostable, NO, Ucoil: 230VAC, 20A, -40÷40°C Min Qty: 1 | 13 |
|
$23.9900 / $27.4200 | Buy Now |
DISTI #
06N7532
|
Bürklin Elektronik | Relay, 1 Form A (N/O), 230 V (AC), 20 A, 400 V (AC), 22.21.8.230.4000 Min Qty: 1 | 1 |
|
$16.7153 / $20.1886 | Buy Now |
Part Details for 22.21.8.230.4000
22.21.8.230.4000 CAD Models
22.21.8.230.4000 Part Data Attributes:
|
22.21.8.230.4000
FINDER SpA
Buy Now
Datasheet
|
Compare Parts:
22.21.8.230.4000
FINDER SpA
Power/Signal Relay, 1 Form A, SPST, MBB, 3000mW (Coil), AC Input, AC Output, DIN-Rail Mount,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | FINDER SPA | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Body Breadth | 17.4 mm | |
Body Height | 58.4 mm | |
Body Length or Diameter | 84 mm | |
Coil Current(AC)-Max | 0.013 A | |
Coil Operate Voltage(AC) | 196 V | |
Coil Power | 3000 mW | |
Coil Resistance | 4200 Ω | |
Coil Voltage(AC)-Max | 253 V | |
Coil Voltage-Nom | 230 V | |
Coil/Input Supply Type | AC | |
Contact (AC) Max Power Rating R Load | 5000VA@250VAC | |
Contact (AC) Max Rating R Load | 30A@400VAC | |
Contact Current(AC)-Max | 30 A | |
Contact Voltage(AC)-Max | 400 V | |
Contact/Output Supply Type | AC | |
Electrical Life | 50000 Cycle(s) | |
End Contact Material | SILVER TIN OXIDE | |
Mounting Feature | DIN-RAIL MOUNT | |
Operate Time | 20 ms | |
Operating Temperature-Max | 40 °C | |
Operating Temperature-Min | -40 °C | |
Physical Dimension | 84mm x 17.4mm x 58.4mm | |
Reference Standard | CE; GOST | |
Relay Action | MOMENTARY | |
Relay Form | 1 FORM A | |
Relay Function | SPST | |
Relay Type | POWER/SIGNAL RELAY | |
Release Time | 9 ms | |
Sealing | IP20 | |
Surface Mount | NO | |
Termination Type | SNAP ON |