Part Details for 22.170-1.5M-0 by Mueller Electric Company
Overview of 22.170-1.5M-0 by Mueller Electric Company
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 22.170-1.5M-0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
81AK7852
|
Newark | Test Lead, Black, 60Vdc, 32A, 1.5M Rohs Compliant: Yes |Mueller Electric 22.170-1.5M-0 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 35 |
|
$13.2300 / $17.9800 | Buy Now |
DISTI #
22.170-1.5M-0
|
TME | Test lead, 60VDC, 32A, banana plug 4mm,both sides, Len: 1.5m Min Qty: 1 | 0 |
|
$8.5300 / $9.6300 | RFQ |