Part Details for 22.1042 by Stäubli Electrical Connectors
Overview of 22.1042 by Stäubli Electrical Connectors
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
EPL2010-421MLB | Coilcraft Inc | General Purpose Inductor, 0.42uH, 20%, 1 Element, Ferrite-Core, SMD, 2020-10M, CHIP, 2020-10M, ROHS COMPLIANT | |
EPL2010-421MLC | Coilcraft Inc | General Purpose Inductor, 0.42uH, 20%, 1 Element, Ferrite-Core, SMD, 2020-10M, CHIP, 2020-10M, ROHS COMPLIANT | |
EPL2010-421 | Coilcraft Inc | Power inductor, shielded, 20% tol, SMT, RoHS |
Price & Stock for 22.1042
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
LS425-SW
|
TME | Connector: 4mm banana, plug, non-insulated Min Qty: 1 | 0 |
|
$1.4600 / $1.7400 | RFQ |