Part Details for 22-S6 by JST Manufacturing
Overview of 22-S6 by JST Manufacturing
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for 22-S6
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
C1S404000023702
|
Chip1Stop | Ring Tongue Terminal 4AWG 30mm 12mm Box RoHS: Compliant | 142 |
|
$0.5770 / $0.6750 | Buy Now |
Part Details for 22-S6
22-S6 CAD Models
22-S6 Part Data Attributes
|
22-S6
JST Manufacturing
Buy Now
Datasheet
|
Compare Parts:
22-S6
JST Manufacturing
Wire Terminal, 26.66mm2
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | J S T MFG CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Terminal and Terminal Block Type | RING TERMINAL | |
Wire Cross Section | 26.66 mm2 | |
Wire Gauge | 4 AWG |