Part Details for 22-64142 by MELTRIC Corporation
Overview of 22-64142 by MELTRIC Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
68464-142HLF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded Vertical Header, Through Hole, Double Row, 42 Positions, 2.54 mm (0.100in) Pitch. | |
146-4142-12V | Amphenol Communications Solutions | Paladin HD, RAF, 4 Pair, 4 Column, GXT+ | |
146-4142-12D | Amphenol Communications Solutions | Paladin HD, RAF, 4 Pair, 4 Column, NiS |
Price & Stock for 22-64142
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74257489
|
RS | DXN60 RECEPTACLE POLY BLACK SIZE 3 IP 66/67 2P+G 60A 600 VAC 60 Hz NO AUX | Meltric 22-64142 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks, 0 Days Container: Bulk | 0 |
|
$1,309.4800 | RFQ |