There are no models available for this part yet.
Overview of 22-4511-11 by Aries Electronics Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
HA4-5114/883 | Rochester Electronics LLC | Operational Amplifier, | |
HXT45110-4-EVB | Renesas Electronics Corporation | 112Gb/s Linear EML Driver | |
HSP45116AVC-52 | Renesas Electronics Corporation | Numerically Controlled Oscillator/Modulator |
Price & Stock for 22-4511-11 by Aries Electronics Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
535-22-4511-11
|
Mouser Electronics | IC & Component Sockets SOLDER TAIL 22 PINS GOLD RoHS: Compliant | 0 |
|
$4.7600 / $8.1600 | Order Now |
CAD Models for 22-4511-11 by Aries Electronics Inc
Part Data Attributes for 22-4511-11 by Aries Electronics Inc
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
ARIES ELECTRONICS INC
|
Package Description
|
ROHS COMPLIANT
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.69.40.40
|
Samacsys Manufacturer
|
ARIES
|
Additional Feature
|
STANDARD: UL 94V-0
|
Body Breadth
|
0.49 inch
|
Body Depth
|
0.3 inch
|
Body Length
|
1.15 inch
|
Contact Finish Mating
|
NOT SPECIFIED
|
Contact Material
|
NOT SPECIFIED
|
Contact Style
|
SQ PIN-SKT
|
Current Rating
|
1 A
|
Device Socket Type
|
IC SOCKET
|
Device Type Used On
|
DIP32
|
Housing Material
|
NYLON46
|
Mating Contact Pitch
|
0.1 inch
|
Mounting Style
|
STRAIGHT
|
Number of Contacts
|
22
|
Operating Temperature-Max
|
125 °C
|
PCB Contact Pattern
|
RECTANGULAR
|
PCB Contact Row Spacing
|
0.4 mm
|
Terminal Pitch
|
2.54 mm
|
Termination Type
|
SOLDER
|