-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector, 2 Contact(s), 1 Row(s), Female, IDC Terminal
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
70236-108LF | Amphenol Communications Solutions | Metral® Power Connectors, Backplane Power Connectors, 4 Row Power Header,Vertical Press-Fit, Wide body. | |
70232-148LF | Amphenol Communications Solutions | Metral® Board Connectors, Backplane Connectors, 4 Row Signal Header, 24 Position, Straight, Press-Fit, Wide body. | |
70232-147LF | Amphenol Communications Solutions | 4 Row Signal Header, 24 Position, Straight, Press-Fit, Wide body |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
22-45-7023
Molex
Buy Now
Datasheet
|
Compare Parts:
22-45-7023
Molex
Board Connector, 2 Contact(s), 1 Row(s), Female, IDC Terminal
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | Molex | |
Additional Feature | KK, DOUBLE CANTILEVER CONTACTS, POLARIZED | |
Connector Type | BOARD CONNECTOR | |
Contact Gender | FEMALE | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 1 | |
Option | GENERAL PURPOSE | |
Termination Type | IDC | |
Total Number of Contacts | 2 | |
UL Flammability Code | 94V-2 |
This table gives cross-reference parts and alternative options found for 22-45-7023. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 22-45-7023, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
641172-2 | 2 CONTACT(S), FEMALE, TWO PART BOARD CONNECTOR, IDC | TE's AMP | 22-45-7023 vs 641172-2 |
2-164580-2 | 2 CONTACT(S), FEMALE, STRAIGHT TWO PART BOARD CONNECTOR, SOLDER | TE Connectivity | 22-45-7023 vs 2-164580-2 |
8614-10-2-1-SO-1 | Board Connector, 2 Contact(s), 1 Row(s), Female, Crimp Terminal | Amphenol FCi | 22-45-7023 vs 8614-10-2-1-SO-1 |
641153-2 | 2 CONTACT(S), FEMALE, TWO PART BOARD CONNECTOR, IDC | TE's AMP | 22-45-7023 vs 641153-2 |
52012-0200 | Board Connector, 2 Contact(s), 1 Row(s), Female, Right Angle, Wire Trap Terminal | Molex | 22-45-7023 vs 52012-0200 |
MK0102G | Board Connector, 2 Contact(s), 1 Row(s), Female, Straight, Solder Terminal | Fischer Elektronik GmbH & Co KG | 22-45-7023 vs MK0102G |
SMSS-02-24-F-03.00-S | Board Connector, 2 Contact(s), 1 Row(s), Female, ROHS COMPLIANT | Samtec Inc | 22-45-7023 vs SMSS-02-24-F-03.00-S |
HCSS-02-S-02.60-01-ST4 | Board Connector, 2 Contact(s), 1 Row(s), Female, IDC Terminal | Samtec Inc | 22-45-7023 vs HCSS-02-S-02.60-01-ST4 |
BLY32 | Board Connector, 2 Contact(s), 1 Row(s), Female, Right Angle, Solder Terminal | Fischer Elektronik GmbH & Co KG | 22-45-7023 vs BLY32 |
3-641525-2 | CONNECTOR, 2 CONTACT(S), FEMALE, TWO PART BOARD CONNECTOR, IDC, ROHS COMPLIANT | TE Connectivity | 22-45-7023 vs 3-641525-2 |