22-42-7062
Molex
Description: Board Connector, 6 Contact(s), 1 Row(s), Female, Straight, IDC Terminal

Overview of 22-42-7062 by Molex

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 10 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Education and Research Internet of Things (IoT) Computing and Data Storage Aerospace and Defense Healthcare Telecommunications Automotive

CAD Models for 22-42-7062 by Molex
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 22-42-7062 by Molex

22-42-7062
Molex
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
MOLEX LLC
Reach Compliance Code
unknown
Connector Type
BOARD CONNECTOR
Contact Finish Mating
TIN (100)
Contact Finish Termination
TIN (100)
Contact Gender
FEMALE
DIN Conformance
NO
Filter Feature
NO
IEC Conformance
NO
JESD-609 Code
e3
MIL Conformance
NO
Mixed Contacts
NO
Mounting Style
STRAIGHT
Mounting Type
CABLE
Number Of Connectors
ONE
Number of Rows Loaded
1
Option
GENERAL PURPOSE
Termination Type
IDC
Total Number of Contacts
6
UL Flammability Code
94V-2
Want to compare parts?
  1. 22-42-7062
    Molex
    Board Connector, 6 Contact(s), 1 Row(s), Female, Straight, IDC Terminal
    VS

Alternate Parts for 22-42-7062

This table gives cross-reference parts and alternative options found for 22-42-7062. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 22-42-7062, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
22-42-3062 Board Connector, 6 Contact(s), 1 Row(s), Female, Straight, IDC Terminal Molex 22-42-7062 vs 22-42-3062
22-42-6065 Board Connector, 6 Contact(s), 1 Row(s), Female, Straight, IDC Terminal Molex 22-42-7062 vs 22-42-6065
22-45-9064 Board Connector, 6 Contact(s), 1 Row(s), Female, Straight, IDC Terminal, ROHS COMPLIANT Molex 22-42-7062 vs 22-45-9064
22-45-7062 Board Connector, 6 Contact(s), 1 Row(s), Female, Straight, IDC Terminal Molex 22-42-7062 vs 22-45-7062
22-45-8061 Board Connector, 6 Contact(s), 1 Row(s), Female, Straight, IDC Terminal Molex 22-42-7062 vs 22-45-8061
22-42-5060 Board Connector, 6 Contact(s), 1 Row(s), Female, Straight, IDC Terminal Molex 22-42-7062 vs 22-42-5060
22-45-7065 Board Connector, 6 Contact(s), 1 Row(s), Female, Straight, IDC Terminal Molex 22-42-7062 vs 22-45-7065
22-45-5063 Board Connector, 6 Contact(s), 1 Row(s), Female, Straight, IDC Terminal, ROHS COMPLIANT Molex 22-42-7062 vs 22-45-5063
22-42-6061 Board Connector, 6 Contact(s), 1 Row(s), Female, Straight, IDC Terminal Molex 22-42-7062 vs 22-42-6061
22-42-3065 Board Connector, 6 Contact(s), 1 Row(s), Female, Straight, IDC Terminal Molex 22-42-7062 vs 22-42-3065

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 22-42-7062 by Molex.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 22-42-7062 by Molex

  • Please alert me when 22-42-7062 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following 22-42-7062 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 22-42-7062 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following 22-42-7062 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 22-42-7062.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 22-42-7062 by Molex

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: