Part Details for 22-30-3163 by Molex
Results Overview of 22-30-3163 by Molex
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
22-30-3163 Information
22-30-3163 by Molex is a Header and Edge Type Connector.
Headers and Edge Type Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DW3316-335MLD | Coilcraft Inc | General Purpose Inductor, 3300uH, 20%, 2 Element, Ferrite-Core, SMD, ROHS COMPLIANT | |
DW3316-335MLB | Coilcraft Inc | General Purpose Inductor, 3300uH, 20%, 2 Element, Ferrite-Core, SMD, ROHS COMPLIANT | |
DW3316-395 | Coilcraft Inc | Telecom Filter, 2 Function(s), ROHS COMPLIANT PACKAGE-4 |
Price & Stock for 22-30-3163
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
57R9218
|
Newark | Kk 100 Hdr Assy Bkwy 16 Ckt Tin |Molex 22-30-3163 RoHS: Not Compliant Min Qty: 6000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.4850 | Buy Now |
DISTI #
17AM6793
|
Newark | Headers&wire Housings Kk 100 Hdr Assy 16 Ckt Tin |Molex 22-30-3163 RoHS: Not Compliant Min Qty: 6000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.6470 | Buy Now |
DISTI #
0022303163
|
Avnet Americas | WAM22303163 - Bulk (Alt: 0022303163) RoHS: Compliant Min Qty: 750 Package Multiple: 1 Lead time: 20 Weeks, 0 Days Container: Bulk |
5000 |
|
$0.3494 / $0.5083 | Buy Now |
DISTI #
538-22-30-3163
|
Mouser Electronics | Headers & Wire Housings KK 100 Hdr Assy 16 Ckt Tin RoHS: Compliant | 5921 |
|
$0.3640 / $0.6700 | Buy Now |
|
Onlinecomponents.com | Connector Header - 16 Position - 0.100" (2.54mm) Pitch - Kinked Pin - Solder - Through Hole - Black. RoHS: Compliant |
107 Partner Stock |
|
$0.4315 / $0.4747 | Buy Now |
|
Master Electronics | Connector Header - 16 Position - 0.100" (2.54mm) Pitch - Kinked Pin - Solder - Through Hole - Black. RoHS: Compliant |
107 Partner Stock |
|
$0.4315 / $0.4747 | Buy Now |
Part Details for 22-30-3163
22-30-3163 CAD Models
22-30-3163 Part Data Attributes
|
22-30-3163
Molex
Buy Now
Datasheet
|
Compare Parts:
22-30-3163
Molex
Board Connector, 16 Contact(s), 1 Row(s), Male, Straight, Solder Terminal,
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 20 Weeks | |
Samacsys Manufacturer | Molex | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 1 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 16 | |
UL Flammability Code | 94V-0 |
Alternate Parts for 22-30-3163
This table gives cross-reference parts and alternative options found for 22-30-3163. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 22-30-3163, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
65408-217 | Amphenol FCi | Check for Price | Board Connector, 16 Contact(s), 1 Row(s), Male, Straight, Solder Terminal | 22-30-3163 vs 65408-217 |
8614-00-16-1-Y0-6-682-LF | Amphenol Communications Solutions | Check for Price | Board Connector, 16 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, LEAD FREE | 22-30-3163 vs 8614-00-16-1-Y0-6-682-LF |
8614-00-16-1-Y0-15-319-LF | Amphenol FCi | Check for Price | Board Connector, 16 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, LEAD FREE | 22-30-3163 vs 8614-00-16-1-Y0-15-319-LF |
68653-816HLF | Amphenol FCi | Check for Price | Board Connector, 16 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, LEAD FREE | 22-30-3163 vs 68653-816HLF |
8614-00-16-1-Y0-4-314-LF | Amphenol FCi | Check for Price | Board Connector, 16 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, LEAD FREE | 22-30-3163 vs 8614-00-16-1-Y0-4-314-LF |
8614-00-16-1-Y0-15-325-LF | Amphenol FCi | Check for Price | Board Connector, 16 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, LEAD FREE | 22-30-3163 vs 8614-00-16-1-Y0-15-325-LF |
69167-116 | Amphenol FCi | Check for Price | Board Connector, 16 Contact(s), 1 Row(s), Male, Straight, Solder Terminal | 22-30-3163 vs 69167-116 |
87185-016HLF | Amphenol Communications Solutions | Check for Price | Board Connector, 16 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, LEAD FREE | 22-30-3163 vs 87185-016HLF |
8614-00-16-1-Y0-10-682-LF | Amphenol Communications Solutions | Check for Price | Board Connector, 16 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, LEAD FREE | 22-30-3163 vs 8614-00-16-1-Y0-10-682-LF |
68705-016HLF | Amphenol Communications Solutions | Check for Price | Board Connector, 16 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, LEAD FREE | 22-30-3163 vs 68705-016HLF |