22-28-9023
Molex
Description: Board Connector, 2 Contact(s), 1 Row(s), Male, Right Angle, 0.1 inch Pitch, Solder Terminal, Receptacle, ROHS COMPLIANT

Overview of 22-28-9023 by Molex

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Space Technology Aerospace and Defense Transportation and Logistics Renewable Energy Automotive Robotics and Drones

Available Datasheets

Part # Manufacturer Description Datasheet
SLR1190-231KEB Coilcraft Inc General Purpose Inductor,
SLR1190-231 Coilcraft Inc Power inductor, shielded, 10% tol, SMT, RoHS, halogen-free
SLR1190-231KEC Coilcraft Inc General Purpose Inductor,

Price & Stock for 22-28-9023 by Molex

Part # Manufacturer Description Stock Price Buy
DISTI # 39AH6080
Newark Btb Conn, Header, 2Pos, 1Row, 2.54Mm, Pitch Spacing:2.54Mm, No. Of Contacts:2Contacts, Gender:Header, Product Range:Kk 254 42377 Series, Contact Termination Type:Through Hole, No. Of Rows:1Rows, Contact Plating:Gold Plated Contacts, Rohs Compliant: Yes |Molex 22-28-9023 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk 65
  • 1 $0.2760
  • 10 $0.2270
  • 25 $0.2060
  • 50 $0.1840
  • 100 $0.1630
  • 250 $0.1600
$0.1600 / $0.2760 Buy Now
DISTI # 56H3130
Newark Btb Conn, Header, 2Pos, 1Row, 2.54Mm, Connector Systems:Board-To-Board, Pitch Spacing:2.54Mm, No. Of Rows:1Rows, No. Of Contacts:2Contacts, Contact Termination Type:Through Hole Right Angle, Product Range:Kk 254 42377 Series Rohs Compliant: Yes |Molex 22-28-9023 RoHS: Compliant Min Qty: 30000 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 250 $0.1450
$0.1450 Buy Now
DISTI # 538-22-28-9023
Mouser Electronics Headers & Wire Housings KK 100 Hdr Assy RA B Bkwy 02 Ckt 15 SGold RoHS: Compliant 34413
  • 1 $0.2400
  • 10 $0.1730
  • 100 $0.1310
  • 500 $0.1090
  • 1,000 $0.1020
  • 2,500 $0.0840
  • 11,250 $0.0830
  • 26,250 $0.0820
$0.0820 / $0.2400 Buy Now
Onlinecomponents.com 2.54mm Pitch KK® Header, Breakaway, Right Angle Surface Mount Compatible, 2 Circuits, 0.38µm Gold (Au) Selective Plating, Mating Pin Length 8.23mm, with Kinked PC Tails RoHS: Compliant 0
  • 30,000 $0.1140
  • 60,000 $0.1080
  • 120,000 $0.1020
$0.1020 / $0.1140 Buy Now

CAD Models for 22-28-9023 by Molex
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for 22-28-9023 by Molex

22-28-9023
Molex
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
MOLEX LLC
Package Description
ROHS COMPLIANT
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8536.69.40.40
Samacsys Manufacturer
Molex
Additional Feature
MATING LENGTH=0.324 INCHES
Body Breadth
0.098 inch
Body Depth
0.16 inch
Body Length
0.2 inch
Body/Shell Style
RECEPTACLE
Connector Type
BOARD CONNECTOR
Contact Finish Mating
NOT SPECIFIED
Contact Finish Termination
BRIGHT TIN OVER NICKEL
Contact Gender
MALE
Contact Material
PHOSPHOR BRONZE
Contact Pattern
RECTANGULAR
Contact Resistance
20 mΩ
Contact Style
SQ PIN-SKT
DIN Conformance
NO
Dielectric Withstanding Voltage
1500VDC V
Durability
25 Cycles
Filter Feature
NO
IEC Conformance
NO
Insulation Resistance
50000000000 Ω
Insulator Material
GLASS FILLED POLYAMIDE
JESD-609 Code
e3
MIL Conformance
NO
Mating Contact Pitch
0.1 inch
Mating Information
MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts
NO
Mounting Style
RIGHT ANGLE
Mounting Type
BOARD
Number Of Connectors
ONE
Number Of PCB Rows
1
Number of Rows Loaded
1
Operating Temperature-Max
75 °C
Operating Temperature-Min
Option
GENERAL PURPOSE
PCB Contact Pattern
RECTANGULAR
Plating Thickness
15u inch
Polarization Key
POLAR PIN POSITION
Rated Current (Signal)
4 A
Reference Standard
UL, CSA
Terminal Length
0.135 inch
Terminal Pitch
2.54 mm
Termination Type
SOLDER
Total Number of Contacts
2
UL Flammability Code
94V-0
Want to compare parts?
  1. 22-28-9023
    Molex
    Board Connector, 2 Contact(s), 1 Row(s), Male, Right Angle, 0.1 inch Pitch, Solder Terminal, Receptacle, ROHS COMPLIANT
    VS

Alternate Parts for 22-28-9023

This table gives cross-reference parts and alternative options found for 22-28-9023. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 22-28-9023, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
22-28-9024 Board Connector, 2 Contact(s), 1 Row(s), Male, Right Angle, 0.1 inch Pitch, Solder Terminal, Receptacle, ROHS COMPLIANT Molex 22-28-9023 vs 22-28-9024
22-28-9026 Board Connector, 2 Contact(s), 1 Row(s), Male, Right Angle, Solder Terminal, Molex 22-28-9023 vs 22-28-9026
22-28-9025 Board Connector, 2 Contact(s), 1 Row(s), Male, Right Angle, 0.1 inch Pitch, Solder Terminal, Receptacle, ROHS COMPLIANT Molex 22-28-9023 vs 22-28-9025
22-28-9020 Board Connector, 2 Contact(s), 1 Row(s), Male, Right Angle, 0.1 inch Pitch, Solder Terminal, Receptacle, ROHS COMPLIANT Molex 22-28-9023 vs 22-28-9020
22-28-9022 Board Connector, 2 Contact(s), 1 Row(s), Male, Right Angle, 0.1 inch Pitch, Solder Terminal, Receptacle, ROHS COMPLIANT Molex 22-28-9023 vs 22-28-9022
Part Number Description Manufacturer Compare
2302-5111-TP 2 CONTACT(S), MALE, RIGHT ANGLE TWO PART BOARD CONNECTOR, SOLDER 3M Electronics 22-28-9023 vs 2302-5111-TP
68798-402HLF Board Connector, 2 Contact(s), 1 Row(s), Male, Right Angle, Solder Terminal, LEAD FREE Amphenol FCi 22-28-9023 vs 68798-402HLF
22-28-3027 Board Connector, 2 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Receptacle Molex 22-28-9023 vs 22-28-3027
68798-102H Board Connector, 2 Contact(s), 1 Row(s), Male, Right Angle, 0.1 inch Pitch, Solder Terminal, Black Insulator, Receptacle, Amphenol Communications Solutions 22-28-9023 vs 68798-102H
68798-502H Board Connector, 2 Contact(s), 1 Row(s), Male, Right Angle, 0.1 inch Pitch, Solder Terminal, Black Insulator, Receptacle, Amphenol Communications Solutions 22-28-9023 vs 68798-502H
22-28-5024 Board Connector, 2 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Receptacle, Molex 22-28-9023 vs 22-28-5024
42375-2486 Board Connector, 2 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Black Insulator, Receptacle, Molex 22-28-9023 vs 42375-2486
22-28-5027 Board Connector, 2 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Receptacle, Molex 22-28-9023 vs 22-28-5027
22-28-4024 Board Connector, 2 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Receptacle, Molex 22-28-9023 vs 22-28-4024
2302-5111TN HEADER CONNECTOR,PCB MNT,RECEPT,2 CONTACTS,PIN,0.1 PITCH,PC TAIL TERMINAL,BLACK 3M Electronics 22-28-9023 vs 2302-5111TN

Related Parts for 22-28-9023

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 22-28-9023 by Molex.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 22-28-9023 by Molex

  • Please alert me when 22-28-9023 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 22-28-9023 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 22-28-9023 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 22-28-9023 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 22-28-9023.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 22-28-9023 by Molex

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: