-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector, 2 Contact(s), 1 Row(s), Male, Right Angle, 0.1 inch Pitch, Solder Terminal, Receptacle, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
AD8021ARZ-REEL7 | Analog Devices | SOIC LOW-NOISE, HIGH-SPEED OP | |
AD8021ARMZ-REEL7 | Analog Devices | miniSO LOW-NOISE, HIGH-SPEED O | |
AD8021ARZ | Analog Devices | SOIC LOW-NOISE, HIGH-SPEED OP |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
67H4202
|
Newark | Header Connector, pcb Mount, recept,2 Contacts, pin,0.1 Pitch, r Angle Pc Tail Terminal |Molex 22-28-8021 RoHS: Not Compliant Min Qty: 900 Package Multiple: 1 Date Code: 0 Container: Bulk | 360000 |
|
$0.1160 | Buy Now |
DISTI #
538-22-28-8021
|
Mouser Electronics | Headers & Wire Housings HEADER R/A 2P RoHS: Compliant | 3525 |
|
$0.0840 / $0.2500 | Buy Now |
|
Onlinecomponents.com | 2.54mm (.100") Pitch KK® Header, Breakaway, Right Angle Surface Mount Compatible, 2 Circuits, Tin (Sn) Plating, Mating Pin Length 8.23mm (.324") RoHS: Compliant |
360000 Partner Stock |
|
$0.0690 / $0.0750 | Buy Now |
DISTI #
71300323
|
Verical | Conn Unshrouded Header HDR 2 POS 2.54mm Solder RA Thru-Hole KK Bag RoHS: Compliant Min Qty: 812 Package Multiple: 1 | Americas - 360000 |
|
$0.0700 / $0.0770 | Buy Now |
|
Bristol Electronics | Min Qty: 12 | 400 |
|
$0.1350 / $0.4500 | Buy Now |
|
Bristol Electronics | 75 |
|
RFQ | ||
|
Quest Components | 320 |
|
$0.1200 / $0.6000 | Buy Now | |
DISTI #
22-28-8021
|
TTI | Headers & Wire Housings HEADER R/A 2P RoHS: Compliant pbFree: Pb-Free Min Qty: 40 Package Multiple: 1 Container: Each |
Americas - 20394 In Stock |
|
$0.0940 / $0.1280 | Buy Now |
DISTI #
22-28-8021
|
IBS Electronics | Conn Unshrouded Header HDR 2 POS 2.54mm Solder RA Thru-Hole KK Bag Min Qty: 7871 Package Multiple: 1 | 360000 |
|
$0.0864 | Buy Now |
DISTI #
MOL22-28-8021
|
Interstate Connecting Components | KK 100 HDR ASSY RA BKWY 02 CK TIN | 1 |
|
$0.1008 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
22-28-8021
Molex
Buy Now
Datasheet
|
Compare Parts:
22-28-8021
Molex
Board Connector, 2 Contact(s), 1 Row(s), Male, Right Angle, 0.1 inch Pitch, Solder Terminal, Receptacle, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | Molex | |
Additional Feature | MATING LENGTH=0.324 INCHES | |
Body Breadth | 0.098 inch | |
Body Depth | 0.16 inch | |
Body Length | 0.2 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | Tin (Sn) - with Nickel (Ni) barrier | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 20 mΩ | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 1500VDC V | |
Durability | 25 Cycles | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 50000000000 Ω | |
Insulator Material | GLASS FILLED POLYAMIDE | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.1 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 75 °C | |
Operating Temperature-Min | ||
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
Polarization Key | POLAR PIN POSITION | |
Rated Current (Signal) | 4 A | |
Reference Standard | UL, CSA | |
Terminal Length | 0.12 inch | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 2 | |
UL Flammability Code | 94V-0 |
This table gives cross-reference parts and alternative options found for 22-28-8021. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 22-28-8021, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
22-28-8024 | Board Connector, 2 Contact(s), 1 Row(s), Male, Right Angle, 0.1 inch Pitch, Solder Terminal, Receptacle, ROHS COMPLIANT | Molex | 22-28-8021 vs 22-28-8024 |
0022288021 | Board Connector, 2 Contact(s), 1 Row(s), Male, Right Angle, Solder Terminal, ROHS AND REACH COMPLIANT | Molex | 22-28-8021 vs 0022288021 |
22-28-8022 | Board Connector, 2 Contact(s), 1 Row(s), Male, Right Angle, 0.1 inch Pitch, Solder Terminal, Receptacle, ROHS COMPLIANT | Molex | 22-28-8021 vs 22-28-8022 |