22-28-4198
Molex
Description: Board Connector, 19 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Receptacle,

Overview of 22-28-4198 by Molex

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Automotive

Available Datasheets

Part # Manufacturer Description Datasheet
54198J/B Rochester Electronics LLC Replacement for Texas Instruments part number SNJ54198J. Buy from authorized manufacturer Rochester Electronics.
89074-198LF Amphenol Communications Solutions Metral® Board Connectors, Backplane Connectors 4 Row Signal Header, Straight, 2 Mod, Press Fit.

Price & Stock for 22-28-4198 by Molex

Part # Manufacturer Description Stock Price Buy
DISTI # 0022284198
Avnet Americas Connector Unshrouded Header 19 Position 2.54mm Solder Straight Through Hole Bulk (Alt: 0022284198) Min Qty: 3000 Package Multiple: 375 0
RFQ
DISTI # 538-22-28-4198
Mouser Electronics Headers & Wire Housings HEADER 19POS .100 VERT GOLD RoHS: Compliant 0
  • 3,000 $1.2500
  • 5,250 $1.1900
$1.1900 / $1.2500 Order Now

CAD Models for 22-28-4198 by Molex
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for 22-28-4198 by Molex

22-28-4198
Molex
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
MOLEX LLC
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8536.69.40.40
Samacsys Manufacturer
Molex
Additional Feature
SURFACE-MOUNT COMPATIBLE
Body Breadth
0.098 inch
Body Depth
0.09 inch
Body Length
1.9 inch
Body/Shell Style
RECEPTACLE
Connector Type
BOARD CONNECTOR
Contact Finish Mating
NOT SPECIFIED
Contact Gender
MALE
Contact Material
NOT SPECIFIED
Contact Pattern
RECTANGULAR
Contact Resistance
20 mΩ
Contact Style
SQ PIN-SKT
DIN Conformance
NO
Dielectric Withstanding Voltage
1500VAC V
Durability
25 Cycles
Filter Feature
NO
IEC Conformance
NO
Insulation Resistance
50000000000 Ω
Insulator Material
GLASS FILLED POLYAMIDE
MIL Conformance
NO
Mating Contact Pitch
0.1 inch
Mating Information
MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts
NO
Mounting Style
STRAIGHT
Mounting Type
BOARD
Number Of Connectors
ONE
Number Of PCB Rows
1
Number of Rows Loaded
1
Operating Temperature-Max
75 °C
Operating Temperature-Min
Option
GENERAL PURPOSE
PCB Contact Pattern
RECTANGULAR
Plating Thickness
30u inch
Rated Current (Signal)
4 A
Reference Standard
UL, CSA
Terminal Length
0.12 inch
Terminal Pitch
2.54 mm
Termination Type
SOLDER
Total Number of Contacts
19
UL Flammability Code
94V-0
Want to compare parts?
  1. 22-28-4198
    Molex
    Board Connector, 19 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Receptacle,
    VS

Alternate Parts for 22-28-4198

This table gives cross-reference parts and alternative options found for 22-28-4198. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 22-28-4198, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
22-28-4194 Board Connector, 19 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Receptacle, Molex 22-28-4198 vs 22-28-4194
22-28-4195 Board Connector, 19 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Receptacle, Molex 22-28-4198 vs 22-28-4195
22-28-4191 Board Connector, 19 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Receptacle, Molex 22-28-4198 vs 22-28-4191
22-28-4197 Board Connector, 19 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Receptacle, Molex 22-28-4198 vs 22-28-4197
22-28-4192 Board Connector, 19 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Receptacle, Molex 22-28-4198 vs 22-28-4192
Part Number Description Manufacturer Compare
22-28-4191 Board Connector, 19 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Receptacle, Molex 22-28-4198 vs 22-28-4191
TSW-120-23-T-S Board Connector, 20 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT Samtec Inc 22-28-4198 vs TSW-120-23-T-S
TSW-120-14-H-S Board Connector, 20 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, Samtec Inc 22-28-4198 vs TSW-120-14-H-S
TSW-120-23-G-S Board Connector, 20 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT Samtec Inc 22-28-4198 vs TSW-120-23-G-S
22-28-4192 Board Connector, 19 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Receptacle, Molex 22-28-4198 vs 22-28-4192
TSW-120-26-T-S Board Connector, 20 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT Samtec Inc 22-28-4198 vs TSW-120-26-T-S
22-28-4190 Board Connector, 19 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Black Insulator, Receptacle, Molex 22-28-4198 vs 22-28-4190
TSW-120-07-H-S Board Connector, 20 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, Samtec Inc 22-28-4198 vs TSW-120-07-H-S
TSW-120-14-F-S Board Connector, 20 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT Samtec Inc 22-28-4198 vs TSW-120-14-F-S
TSW-120-23-F-S Board Connector, 20 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT Samtec Inc 22-28-4198 vs TSW-120-23-F-S

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 22-28-4198 by Molex.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 22-28-4198 by Molex

  • Please alert me when 22-28-4198 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 22-28-4198 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 22-28-4198 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 22-28-4198 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 22-28-4198.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 22-28-4198 by Molex

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: