22-28-4160
Molex
Description: Board Connector, 16 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Black Insulator, Receptacle,

Overview of 22-28-4160 by Molex

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Automotive

Available Datasheets

Part # Manufacturer Description Datasheet
ADUM4160BRIZ-RL Analog Devices 8mm Creep. Full/Low Speed USB
EVAL-ADUM4160EBZ Analog Devices EVALUATION BOARD DIGITAL ISOLA
LTC4160EUDC-1#PBF Analog Devices Sw Pwr Manager w/ USB On-The-G

Price & Stock for 22-28-4160 by Molex

Part # Manufacturer Description Stock Price Buy
DISTI # 37B944
Newark Connector, Header, 16Pos, 1Row, 2.54Mm, Connector Systems:Board-To-Board, Pitch Spacing:2.54Mm, No. Of Rows:1Rows, No. Of Contacts:16Contacts, Contact Termination Type:Through Hole Straight, Product Range:Kk 254 42375 Series Rohs Compliant: Yes |Molex 22-28-4160 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk 63
  • 1 $0.1470
  • 10 $0.1470
  • 25 $0.1470
  • 50 $0.1470
  • 100 $0.1470
  • 250 $0.1470
$0.1470 Buy Now
DISTI # 0022284160
Avnet Americas Conn Unshrouded Header HDR 16 POS 2.54mm Solder ST Thru-Hole Bag - Bulk (Alt: 0022284160) RoHS: Compliant Min Qty: 6000 Package Multiple: 6000 Lead time: 8 Weeks, 4 Days Container: Bulk 0
RFQ
DISTI # 538-22-28-4160
Mouser Electronics Headers & Wire Housings BKWY HDR STR 16P tin RoHS: Compliant 2597
  • 1 $0.6800
  • 10 $0.5710
  • 100 $0.4440
  • 2,500 $0.4210
  • 5,000 $0.4090
  • 10,000 $0.3920
$0.3920 / $0.6800 Buy Now
DISTI # 71456443
RS KK 100 Hdr Assy Bkwy 16 Ckt Tin | Molex Incorporated 22-28-4160 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk 20
  • 1 $0.6870
  • 15 $0.5840
  • 50 $0.5490
  • 100 $0.5220
  • 250 $0.4950
$0.4950 / $0.6870 Buy Now
Onlinecomponents.com Conn Unshrouded Header HDR 16 POS 2.54mm Solder ST Thru-Hole KK® Bag RoHS: Compliant 16113 Partner Stock
  • 150 $0.4906
  • 1,500 $0.4661
  • 3,000 $0.4406
  • 6,000 $0.4284
  • 10,000 $0.4029
  • 25,000 $0.3774
$0.3774 / $0.4906 Buy Now
DISTI # 30212868
Verical Conn Unshrouded Header HDR 16 POS 2.54mm Solder ST Top Entry Thru-Hole KK Bag RoHS: Compliant Min Qty: 121 Package Multiple: 1 Americas - 16113
  • 1 $0.5200
  • 1,500 $0.4900
  • 3,000 $0.4600
  • 6,000 $0.4500
  • 10,000 $0.4200
$0.4200 / $0.5200 Buy Now
DISTI # 77310891
Verical Conn Unshrouded Header HDR 16 POS 2.54mm Solder ST Top Entry Thru-Hole KK Bag RoHS: Compliant Min Qty: 200 Package Multiple: 1 Americas - 1963
  • 200 $0.6250
  • 1,500 $0.5429
$0.5429 / $0.6250 Buy Now
DISTI # 77787103
Verical Conn Unshrouded Header HDR 16 POS 2.54mm Solder ST Top Entry Thru-Hole KK Bag RoHS: Compliant Min Qty: 89 Package Multiple: 1 Americas - 190
  • 89 $0.7924
  • 1,000 $0.7756
$0.7756 / $0.7924 Buy Now
Quest Components Header Connector, PCB Mount, Receptacle, 16 Contacts, Pin, 0.100 Pitch, PC Tail Terminal 170
  • 1 $2.4950
  • 41 $1.2475
  • 161 $0.9980
$0.9980 / $2.4950 Buy Now
Quest Components Header Connector, PCB Mount, Receptacle, 16 Contacts, Pin, 0.100 Pitch, PC Tail Terminal 2
  • 1 $0.6414
$0.6414 Buy Now
DISTI # 22-28-4160
TTI Headers & Wire Housings BKWY HDR STR 16P tin RoHS: Compliant pbFree: Pb-Free Min Qty: 8 Package Multiple: 2 Container: Each Americas - 56904
In Stock
  • 8 $0.6730
  • 10 $0.5650
  • 100 $0.3680
  • 250 $0.3610
  • 1,000 $0.3540
  • 1,500 $0.3470
  • 3,000 $0.3300
$0.3300 / $0.6730 Buy Now
DISTI # MX-22-28-4160
TME Connector: pin strips, KK 254, PIN: 16, THT, straight, socket, male Min Qty: 1 190
  • 1 $0.8420
  • 10 $0.7130
  • 50 $0.6290
  • 1,000 $0.6150
$0.6150 / $0.8420 Buy Now
DISTI # 22-28-4160
IBS Electronics KK 254 Breakaway Header, Vertical, 16 Circuits, Tin (Sn) Plating, Mating Pin Length 6.09mm Min Qty: 1627 Package Multiple: 1 18076
  • 1,627 $0.5330
$0.5330 Buy Now
NexGen Digital   41
RFQ
Chip 1 Exchange INSTOCK 24018
RFQ
Master Electronics Conn Unshrouded Header HDR 16 POS 2.54mm Solder ST Thru-Hole KK® Bag RoHS: Compliant 16113 Partner Stock
  • 150 $0.4906
  • 1,500 $0.4661
  • 3,000 $0.4406
  • 6,000 $0.4284
  • 10,000 $0.4029
  • 25,000 $0.3774
$0.3774 / $0.4906 Buy Now
DISTI # 10159001
TestEquity LLC Molex 22-28-4160 Headers & Wire Housings, Bkwy Header Str 16P Tin 16113
  • 1 $0.5500
$0.5500 Buy Now

CAD Models for 22-28-4160 by Molex
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for 22-28-4160 by Molex

22-28-4160
Molex
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
MOLEX LLC
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8536.69.40.40
Factory Lead Time
8 Weeks, 4 Days
Samacsys Manufacturer
Molex
Additional Feature
SURFACE-MOUNT COMPATIBLE
Body Breadth
0.098 inch
Body Depth
0.09 inch
Body Length
1.6 inch
Body/Shell Style
RECEPTACLE
Connector Type
BOARD CONNECTOR
Contact Finish Mating
NOT SPECIFIED
Contact Finish Termination
BRIGHT TIN OVER NICKEL
Contact Gender
MALE
Contact Material
NOT SPECIFIED
Contact Pattern
RECTANGULAR
Contact Resistance
10 mΩ
Contact Style
SQ PIN-SKT
DIN Conformance
NO
Durability
25 Cycles
Filter Feature
NO
IEC Conformance
NO
Insertion Force-Max
4.8928 N
Insulation Resistance
1000000000 Ω
Insulator Color
BLACK
Insulator Material
GLASS FILLED POLYAMIDE
MIL Conformance
NO
Mating Contact Pitch
0.1 inch
Mating Information
MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts
NO
Mounting Option 1
LOCKING
Mounting Style
STRAIGHT
Mounting Type
BOARD
Number Of Connectors
ONE
Number Of PCB Rows
1
Number of Rows Loaded
1
Option
GENERAL PURPOSE
PCB Contact Pattern
RECTANGULAR
Plating Thickness
100u inch
Reference Standard
UL
Terminal Length
0.455 inch
Terminal Pitch
2.54 mm
Termination Type
SOLDER
Total Number of Contacts
16
UL Flammability Code
94V-0
Withdrawl Force-Min
.556 N
Want to compare parts?
  1. 22-28-4160
    Molex
    Board Connector, 16 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Black Insulator, Receptacle,
    VS

Alternate Parts for 22-28-4160

This table gives cross-reference parts and alternative options found for 22-28-4160. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 22-28-4160, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
22-28-4161 Board Connector, 16 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Receptacle, Molex 22-28-4160 vs 22-28-4161
22-28-4164 Board Connector, 16 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Receptacle, Molex 22-28-4160 vs 22-28-4164
22-28-4168 Board Connector, 16 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Receptacle, Molex 22-28-4160 vs 22-28-4168
22-28-4167 Board Connector, 16 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Receptacle, Molex 22-28-4160 vs 22-28-4167
22-28-4163 Board Connector, 16 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Receptacle, Molex 22-28-4160 vs 22-28-4163
22-28-4162 Board Connector, 16 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Receptacle, Molex 22-28-4160 vs 22-28-4162
22-28-4165 Board Connector, 16 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Receptacle, Molex 22-28-4160 vs 22-28-4165
22-28-4166 Board Connector, 16 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Black Insulator, Receptacle, Molex 22-28-4160 vs 22-28-4166
Part Number Description Manufacturer Compare
54111-110-16-2100 Board Stacking Connector, 16 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Black Insulator, Receptacle, Amphenol Communications Solutions 22-28-4160 vs 54111-110-16-2100
54111-413-16-1950LF Board Connector, 16 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Black Insulator, Receptacle, Amphenol Communications Solutions 22-28-4160 vs 54111-413-16-1950LF
54111-813-16-2100LF Board Connector, 16 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Black Insulator, Receptacle, Amphenol Communications Solutions 22-28-4160 vs 54111-813-16-2100LF
75168-101-16LF Board Connector, 16 Contact(s), 1 Row(s), Male, Right Angle, 0.1 inch Pitch, Solder Terminal, Locking, Black Insulator, Receptacle, ROHS COMPLIANT Amphenol Communications Solutions 22-28-4160 vs 75168-101-16LF
ZW-16-20-T-S-750-230 Board Stacking Connector, 16 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT Samtec Inc 22-28-4160 vs ZW-16-20-T-S-750-230
54111-816-16-2150LF Board Connector, 16 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Black Insulator, Receptacle Amphenol FCi 22-28-4160 vs 54111-816-16-2150LF
54111-811-16-2100LF Board Connector, 16 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Black Insulator, Receptacle Amphenol FCi 22-28-4160 vs 54111-811-16-2100LF
54111-116-16-2000 Board Connector, 16 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Black Insulator, Receptacle, Amphenol Communications Solutions 22-28-4160 vs 54111-116-16-2000
TSM-117-01-T-SH-A-007-K-TR Board Connector, 16 Contact(s), 1 Row(s), Male, Right Angle, 0.1 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, Samtec Inc 22-28-4160 vs TSM-117-01-T-SH-A-007-K-TR
54111-813-16-2050 Board Connector, 16 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Black Insulator, Receptacle, Amphenol Communications Solutions 22-28-4160 vs 54111-813-16-2050

Related Parts for 22-28-4160

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 22-28-4160 by Molex.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 22-28-4160 by Molex

  • Please alert me when 22-28-4160 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 22-28-4160 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 22-28-4160 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 22-28-4160 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 22-28-4160.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 22-28-4160 by Molex

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: